| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F412RGY7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA64 | STM32F412RGY6TR vs STM32F412RGY7 |
| STM32F412RGY7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA64 | STM32F412RGY6TR vs STM32F412RGY7TR |
| STM32F412RGY6 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA64 | STM32F412RGY6TR vs STM32F412RGY6 |
Part Details for STM32F412RGY6TR by STMicroelectronics
Results Overview of STM32F412RGY6TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F412RGY6TR Information
STM32F412RGY6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F412RGY6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32F412RGY6TR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64WLCSP Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$5.6714 | Buy Now |
|
DISTI #
497-STM32F412RGY6DKR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64WLCSP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$6.0589 / $9.9000 | Buy Now |
|
DISTI #
497-STM32F412RGY6CT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64WLCSP Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$6.0589 / $9.9000 | Buy Now |
|
DISTI #
511-STM32F412RGY6TR
|
Mouser Electronics | ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU RoHS: Compliant | 0 |
|
$5.9300 | Order Now |
|
DISTI #
STM32F412RGY6TR
|
TME | IC: STM32 ARM microcontroller, 100MHz, WLCSP64, 1.7÷3.6VDC Min Qty: 5000 | 0 |
|
$5.4100 | RFQ |
|
|
Chip Stock | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA64 | 2765 |
|
RFQ | |
|
|
Sense Electronic Company Limited | BGA | 11 |
|
RFQ | |
|
|
Vyrian | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA64 | 647 |
|
RFQ |
US Tariff Estimator: STM32F412RGY6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM32F412RGY6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F412RGY6TR Part Data Attributes
|
|
STM32F412RGY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F412RGY6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Wlcsp-64 | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.25 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Power-Down Mode | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PBGA-B64 | |
| Length | 3.651 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 50 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 64 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA64,8X8,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 262144 | |
| RAM (words) | 65536 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.585 Mm | |
| Speed | 100 Mhz | |
| Supply Current-Max | 42.85 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Width | 3.623 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F412RGY6TR
This table gives cross-reference parts and alternative options found for STM32F412RGY6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F412RGY6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STM32F412RGY6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F412RGY6TR is 100 MHz.
-
The STM32F412RGY6TR has 1 MB of flash memory.
-
The maximum operating temperature range of the STM32F412RGY6TR is -40°C to 85°C.
-
Yes, the STM32F412RGY6TR has a built-in USB OTG FS interface.
-
Yes, the STM32F412RGY6TR has several low-power modes, including Sleep, Stop, and Standby, which can be used to reduce power consumption.