STM32F446MCY6TR
STMicroelectronics
Description: High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI

Overview of STM32F446MCY6TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for STM32F446MCY6TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 79Y5946
Newark Stm32F |Stmicroelectronics STM32F446MCY6TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 52Y1119
Newark 32 Bit Microcontroller, High Performance, Arm Cortex-M4, 180 Mhz, 256 Kb, 128 Kb, 81, Wlcsp Rohs Compliant: Yes |Stmicroelectronics STM32F446MCY6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $5.1200
$5.1200 Buy Now
DISTI # 497-19356-1-ND
DigiKey IC MCU 32BIT 256KB FLASH 81WLCSP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $8.6700
  • 10 $5.9730
  • 25 $5.2764
  • 100 $4.4966
  • 250 $4.1186
  • 500 $3.8883
  • 1,000 $3.6971
  • 2,500 $3.5710
  • 5,000 $3.5710
$3.5710 / $8.6700 Buy Now
DISTI # STM32F446MCY6TR
Avnet Americas MCU 32-Bit STM32F ARM Cortex M4 RISC 256kB Flash 81-Pin WLCSP T/R - Tape and Reel (Alt: STM32F446MCY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 5,000 $3.6389
$3.6389 Buy Now
DISTI # 511-STM32F446MCY6TR
Mouser Electronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Fl RoHS: Compliant 0
  • 5,000 $3.5700
$3.5700 Order Now
STMicroelectronics High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI RoHS: Compliant Min Qty: 1 0
  • 1 $7.5200
  • 10 $5.8600
  • 25 $5.1700
  • 100 $4.4100
  • 250 $4.0400
  • 500 $3.8100
$3.8100 / $7.5200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 5,000 $3.7600
$3.7600 Buy Now
DISTI # STM32F446MCY6TR
Avnet Silica MCU 32-Bit STM32F ARM Cortex M4 RISC 256kB Flash 81-Pin WLCSP T/R (Alt: STM32F446MCY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32F446MCY6TR
EBV Elektronik MCU 32-Bit STM32F ARM Cortex M4 RISC 256kB Flash 81-Pin WLCSP T/R (Alt: STM32F446MCY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM32F446MCY6TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F446MCY6TR by STMicroelectronics

STM32F446MCY6TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M4
Clock Frequency-Max
26 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
R-PBGA-B81
Length
3.815 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
2
Number of External Interrupts
16
Number of I/O Lines
63
Number of Serial I/Os
6
Number of Terminals
81
Number of Timers
15
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA81,9X9,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
135168
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
0.6 mm
Speed
180 MHz
Supply Current-Max
115 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
2.4 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.693 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F446MCY6TR
    STMicroelectronics
    High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI
    VS

Alternate Parts for STM32F446MCY6TR

This table gives cross-reference parts and alternative options found for STM32F446MCY6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F446MCY6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F446MCY7TR RISC MICROCONTROLLER STMicroelectronics STM32F446MCY6TR vs STM32F446MCY7TR
STM32F446MCY7 IC,MICROCONTROLLER,32-BIT,CORTEX-M4F CPU,CMOS,BGA,81PIN,PLASTIC STMicroelectronics STM32F446MCY6TR vs STM32F446MCY7
STM32F446MCY7XXX RISC MICROCONTROLLER STMicroelectronics STM32F446MCY6TR vs STM32F446MCY7XXX
STM32F446MCY6 IC,MICROCONTROLLER,32-BIT,CORTEX-M4F CPU,CMOS,BGA,81PIN,PLASTIC STMicroelectronics STM32F446MCY6TR vs STM32F446MCY6
Part Number Description Manufacturer Compare
STM32F446MCY6XXX RISC MICROCONTROLLER STMicroelectronics STM32F446MCY6TR vs STM32F446MCY6XXX
STM32F446MCY7XXX RISC MICROCONTROLLER STMicroelectronics STM32F446MCY6TR vs STM32F446MCY7XXX
STM32F446MCY7TR RISC MICROCONTROLLER STMicroelectronics STM32F446MCY6TR vs STM32F446MCY7TR
STM32F446MEY7TR RISC MICROCONTROLLER STMicroelectronics STM32F446MCY6TR vs STM32F446MEY7TR
STM32F446MEY7XXX RISC MICROCONTROLLER STMicroelectronics STM32F446MCY6TR vs STM32F446MEY7XXX
STM32F446MEY6XXX RISC MICROCONTROLLER STMicroelectronics STM32F446MCY6TR vs STM32F446MEY6XXX

Related Parts for STM32F446MCY6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F446MCY6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F446MCY6TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F446MCY6TR would you like to use for your alert(s)?
  • Please alert me when STM32F446MCY6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F446MCY6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F446MCY6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F446MCY6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F446MCY6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F446MCY6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: