-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2736
|
Newark | Stm32 High Performance Mcus Rohs Compliant: Yes |Stmicroelectronics STM32F446RET6 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 6720 |
|
$6.2100 | Buy Now |
DISTI #
52Y1122
|
Newark | Mcu, 32Bit, Cortex-M4F, 180Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Stmicroelectronics STM32F446RET6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24247 |
|
$6.6400 / $7.8400 | Buy Now |
DISTI #
497-15376-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8703 In Stock |
|
$5.6993 / $10.0500 | Buy Now |
DISTI #
STM32F446RET6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 512kB Flash 64-Pin LQFP Tray - Trays (Alt: STM32F446RET6) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 6720 |
|
$5.4552 / $6.2076 | Buy Now |
DISTI #
52Y1122
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 512kB Flash 64-Pin LQFP Tray - Bulk (Alt: 52Y1122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1544 Partner Stock |
|
$10.2100 / $12.6800 | Buy Now |
DISTI #
511-STM32F446RET6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Fl RoHS: Compliant | 3187 |
|
$5.6900 / $10.0500 | Buy Now |
|
STMicroelectronics | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI RoHS: Compliant Min Qty: 1 | 3174 |
|
$6.4100 / $9.8500 | Buy Now |
|
Future Electronics | STM32F Series 512 kB Flash 128 kB RAM 180 MHz SMT 32-Bit Microcontroller LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 5760Tray |
|
$5.5800 / $5.6700 | Buy Now |
|
Future Electronics | STM32F Series 512 kB Flash 128 kB RAM 180 MHz SMT 32-Bit Microcontroller LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4826Tray |
|
$5.5900 / $5.8400 | Buy Now |
|
Future Electronics | STM32F Series 512 kB Flash 128 kB RAM 180 MHz SMT 32-Bit Microcontroller LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1920Tray |
|
$5.5900 / $5.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F446RET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F446RET6
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F446RET6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F446RET6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F446RET7TR | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI | STMicroelectronics | STM32F446RET6 vs STM32F446RET7TR |
STM32F446RET7XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F446RET6 vs STM32F446RET7XXX |
STM32F446RET7 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI | STMicroelectronics | STM32F446RET6 vs STM32F446RET7 |