STM32F765ZGT7
STMicroelectronics
Description: High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM

Overview of STM32F765ZGT7 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for STM32F765ZGT7 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK8182
Newark Mcu, 32Bit, 216Mhz, Lqfp-144 Rohs Compliant: Yes |Stmicroelectronics STM32F765ZGT7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 38
  • 1 $14.3100
  • 10 $13.6700
  • 25 $13.2400
  • 50 $12.5500
  • 120 $12.1000
  • 300 $11.7000
  • 540 $11.7000
$11.7000 / $14.3100 Buy Now
DISTI # 84Y8731
Newark Stm32F |Stmicroelectronics STM32F765ZGT7 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $23.5800
$23.5800 Buy Now
DISTI # 497-16800-ND
DigiKey IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray 108
In Stock
  • 1 $15.3600
  • 10 $11.7010
$11.7010 / $15.3600 Buy Now
DISTI # STM32F765ZGT7
Avnet Americas MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 1MB Flash 144-Pin LQFP Tray - Bulk (Alt: STM32F765ZGT7) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 360 $11.2782
$11.2782 Buy Now
DISTI # 511-STM32F765ZGT7
Mouser Electronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art RoHS: Compliant 336
  • 1 $15.6700
  • 10 $12.8400
  • 25 $11.9400
  • 360 $11.7000
$11.7000 / $15.6700 Buy Now
STMicroelectronics High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM RoHS: Compliant Min Qty: 1 336
  • 1 $15.3600
  • 10 $12.5800
  • 25 $11.7000
  • 100 $11.7000
  • 250 $11.7000
  • 360 $11.4700
$11.4700 / $15.3600 Buy Now
Future Electronics STM32F Series 1 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tray 610
Tray
  • 1 $12.2000
  • 4 $12.0300
  • 15 $11.8700
  • 25 $11.8100
  • 50 $11.6200
$11.6200 / $12.2000 Buy Now
Future Electronics STM32F Series 1 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks Container: Tray 0
Tray
  • 1 $12.0500
  • 5 $11.9000
  • 25 $11.7500
  • 75 $11.6500
  • 200 $11.4800
$11.4800 / $12.0500 Buy Now
DISTI # 71212506
Verical MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 Americas - 180
  • 1 $10.8410
  • 10 $9.8110
  • 25 $9.5780
  • 360 $9.5150
$9.5150 / $10.8410 Buy Now
Quest Components   4880
  • 1 $24.7820
  • 253 $19.2061
  • 522 $18.5865
$18.5865 / $24.7820 Buy Now
DISTI # STM32F765ZGT7
Avnet Silica MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 1MB Flash 144-Pin LQFP Tray (Alt: STM32F765ZGT7) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Silica - 840
Buy Now
DISTI # C1S730201119446
Chip1Stop Microcontrollers RoHS: Compliant 180
  • 1 $10.8410
  • 10 $10.5000
$10.5000 / $10.8410 Buy Now
DISTI # STM32F765ZGT7
EBV Elektronik MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 1MB Flash 144-Pin LQFP Tray (Alt: STM32F765ZGT7) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days EBV - 540
Buy Now
Greenchips   Date Code: 23+ 25200
RFQ
Win Source Electronics IC MCU 32BIT 1MB FLASH 144LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) 6200
  • 2 $33.9130
  • 4 $27.8270
  • 6 $26.9570
  • 8 $26.0870
  • 10 $25.2180
  • 14 $22.6090
$22.6090 / $33.9130 Buy Now

CAD Models for STM32F765ZGT7 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F765ZGT7 by STMicroelectronics

STM32F765ZGT7
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LQFP-144
Manufacturer Package Code
LQFP 144 20x20x1.4
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M7
Clock Frequency-Max
26 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G144
Length
20 mm
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
16
Number of I/O Lines
114
Number of Serial I/Os
12
Number of Terminals
144
Number of Timers
16
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
524288
ROM (words)
1048576
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
216 MHz
Supply Current-Max
279 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F765ZGT7
    STMicroelectronics
    High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
    VS

Alternate Parts for STM32F765ZGT7

This table gives cross-reference parts and alternative options found for STM32F765ZGT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F765ZGT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F765ZGT6 High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM STMicroelectronics STM32F765ZGT7 vs STM32F765ZGT6
STM32F765ZGT6TR High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM STMicroelectronics STM32F765ZGT7 vs STM32F765ZGT6TR
Part Number Description Manufacturer Compare
STM32F765ZGT6TR High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM STMicroelectronics STM32F765ZGT7 vs STM32F765ZGT6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F765ZGT7 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F765ZGT7 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F765ZGT7 would you like to use for your alert(s)?
  • Please alert me when STM32F765ZGT7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F765ZGT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F765ZGT7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F765ZGT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F765ZGT7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F765ZGT7 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: