-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT, JPEG codec, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0219
|
Newark | Mcu, 32Bit, 216Mhz, Lqfp-176, Product Range:Stm32 Family Stm32F7 Series Microcontrollers, Architecture:Arm Cortex-M7F, No. Of Bits:32Bit, Cpu Speed:216Mhz, Program Memory Size:1Mb, Ram Memory Size:512Kb, No. Of Pins:176Pins, Mcu Caserohs Compliant: Yes |Stmicroelectronics STM32F767IGT6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1331 |
|
$14.8800 / $21.5600 | Buy Now |
DISTI #
84Y8736
|
Newark | Stm32F |Stmicroelectronics STM32F767IGT6 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4600 | Buy Now |
DISTI #
497-16637-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
480 In Stock |
|
$14.5775 / $19.7500 | Buy Now |
DISTI #
STM32F767IGT6
|
Avnet Americas | MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 1MB Flash 176-Pin LQFP Tray - Bulk (Alt: STM32F767IGT6) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2400 |
|
$12.1520 / $13.8282 | Buy Now |
DISTI #
511-STM32F767IGT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art RoHS: Compliant | 2639 |
|
$13.6300 / $19.7400 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT, JPEG codec, DFSDM RoHS: Compliant Min Qty: 1 | 2639 |
|
$13.3600 / $19.3500 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 512 KB RAM 216 MHz 32-Bit Microcontroller - LQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 600Tray |
|
$12.7400 / $13.3800 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 512 KB RAM 216 MHz 32-Bit Microcontroller - LQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Container: Tray | 0Tray |
|
$12.7400 / $12.9800 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 512 KB RAM 216 MHz 32-Bit Microcontroller - LQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Container: Tray | 0Tray |
|
$12.7400 / $12.9800 | Buy Now |
DISTI #
STM32F767IGT6
|
Avnet Americas | MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 1MB Flash 176-Pin LQFP Tray - Bulk (Alt: STM32F767IGT6) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2400 |
|
$12.1520 / $13.8282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F767IGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F767IGT6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT, JPEG codec, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 176 24x24x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 132 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 176 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 524288 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 216 MHz | |
Supply Current-Max | 258 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |