Part Details for STM32G070CBT6TR by STMicroelectronics
Results Overview of STM32G070CBT6TR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G070CBT6TR Information
STM32G070CBT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32G070CBT6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32G070CBT6TRCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1185 In Stock |
|
$1.0681 / $2.1500 | Buy Now |
|
DISTI #
STM32G070CBT6TR
|
Avnet Americas | MCU 32-Bit STM32G070 ARM Cortex-M0+ RISC 128KB Flash 2V to 3.6V 48-Pin LQFP T/R - Tape and Reel (Alt: STM32G070CBT6TR) COO: France RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9951 / $1.1373 | Buy Now |
|
DISTI #
511-STM32G070CBT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM RoHS: Compliant | 9561 |
|
$1.0600 / $2.1500 | Buy Now |
|
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, comm. I/F, 2-3.6V COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$1.1600 / $2.1100 | Buy Now |
|
DISTI #
STM32G070CBT6TR
|
Avnet Silica | MCU 32Bit STM32G070 ARM CortexM0 RISC 128KB Flash 2V to 36V 48Pin LQFP TR (Alt: STM32G070CBT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU32-BitSTM32G070ARMCortex-M0+RISC128KBFlash2Vto3.6V48-PinLQFPT/R | 48501 |
|
RFQ | |
|
DISTI #
STM32G070CBT6TR
|
EBV Elektronik | MCU 32Bit STM32G070 ARM CortexM0 RISC 128KB Flash 2V to 36V 48Pin LQFP TR (Alt: STM32G070CBT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days | EBV - 146400 |
|
Buy Now | |
|
|
LCSC | ARM Cortex-M0+ 64MHz 43 LQFP-48(7x7) Microcontrollers RoHS | 2081 |
|
$1.1992 / $2.1396 | Buy Now |
|
|
Win Source Electronics | IC MCU 32BIT 128KB FLASH 48LQFP | 87110 |
|
$0.6515 / $0.8414 | Buy Now |