-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8221
|
Newark | Mcu, 32Bit, 480Mhz, Tfbga-100 Rohs Compliant: Yes |Stmicroelectronics STM32H743VIH6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 699 |
|
$12.1300 / $17.5600 | Buy Now |
DISTI #
65AC6350
|
Newark | Stm32H |Stmicroelectronics STM32H743VIH6 Min Qty: 2088 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9600 | Buy Now |
DISTI #
497-STM32H743VIH6-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100TFBGA Min Qty: 1 Lead time: 17 Weeks Container: Tray |
1117 In Stock |
|
$10.9523 / $15.8600 | Buy Now |
DISTI #
STM32H743VIH6
|
Avnet Americas | MCU 32-Bit STM32H743VI ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin TFBGA Tray - Trays (Alt: STM32H743VIH6) RoHS: Compliant Min Qty: 2088 Package Multiple: 2088 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$10.4329 / $10.8817 | Buy Now |
DISTI #
511-STM32H743VIH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1MB RAM, 480 M RoHS: Compliant | 2657 |
|
$10.7400 / $15.8200 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals RoHS: Compliant Min Qty: 1 | 2657 |
|
$10.5300 / $15.5000 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, ARM Cortex-M7 M RoHS: Compliant pbFree: Yes Min Qty: 348 Package Multiple: 348 Container: Tray | 16008Tray |
|
$10.5700 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, ARM Cortex-M7 M RoHS: Compliant pbFree: Yes Min Qty: 2088 Package Multiple: 2088 Container: Tray | 0Tray |
|
$10.7400 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, ARM Cortex-M7 M RoHS: Compliant pbFree: Yes Min Qty: 348 Package Multiple: 348 Container: Tray | 0Tray |
|
$10.5700 | Buy Now |
DISTI #
STM32H743VIH6
|
Avnet Americas | MCU 32-Bit STM32H743VI ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin TFBGA Tray - Trays (Alt: STM32H743VIH6) RoHS: Compliant Min Qty: 2088 Package Multiple: 2088 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$10.4329 / $10.8817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H743VIH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H743VIH6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-09-28 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 82 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 100 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1085440 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 480 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |