Part Details for STM32H753ZIT6TR by STMicroelectronics
Overview of STM32H753ZIT6TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for STM32H753ZIT6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1535
|
Newark | Stm32H |Stmicroelectronics STM32H753ZIT6TR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32H753ZIT6TR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2429 | Buy Now |
DISTI #
STM32H753ZIT6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M7 RISC 2MB Flash 1.62V to 3.6V 144-Pin LQFP T/R - Tape and Reel (Alt: STM32H753ZIT6TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$11.6400 | Buy Now |
DISTI #
511-STM32H753ZIT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP 144 20X20X1.4 2 RoHS: Compliant | 0 |
|
$12.2400 / $17.7200 | Order Now |
|
Future Electronics | ARM Cortex-M7 STM32H7 Microcontroller IC 32-Bit 480MHz 2MB (2M x 8) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$11.7300 | Buy Now |
DISTI #
STM32H753ZIT6TR
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex-M7 RISC 2MB Flash 1.62V to 3.6V 144-Pin LQFP T/R (Alt: STM32H753ZIT6TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Silica - 21000 |
|
Buy Now | |
DISTI #
STM32H753ZIT6TR
|
EBV Elektronik | MCU 32-Bit STM32 ARM Cortex-M7 RISC 2MB Flash 1.62V to 3.6V 144-Pin LQFP T/R (Alt: STM32H753ZIT6TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
Part Details for STM32H753ZIT6TR
STM32H753ZIT6TR CAD Models
STM32H753ZIT6TR Part Data Attributes
|
STM32H753ZIT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H753ZIT6TR
STMicroelectronics
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | CONNECTIVITY: HDMI, SPDIFRX(4), SWPMI, MDIO | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 114 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1085440 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |