Part Details for STM32HSM-V2BE by STMicroelectronics
Results Overview of STM32HSM-V2BE by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32HSM-V2BE Information
STM32HSM-V2BE by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32HSM-V2BE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22AJ0479
|
Newark | H-W Security Mod-Sfi V2, Stm32 Dev Board Rohs Compliant: Yes |Stmicroelectronics STM32HSM-V2BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$58.2700 | Buy Now |
|
DISTI #
497-STM32HSM-V2BE-ND
|
DigiKey | SAM FOR SECURE FIRMWARE INSTALLA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17 In Stock |
|
$42.6700 | Buy Now |
|
DISTI #
STM32HSM-V2BE
|
Avnet Americas | Hardware Security Module - SFI v2, STM32 Development Boards - Trays (Alt: STM32HSM-V2BE) COO: Italy RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$40.9632 / $41.8166 | Buy Now |
|
DISTI #
511-STM32HSM-V2BE
|
Mouser Electronics | Programmers - Processor Based SAM for Secure Firmware Installation version 2 RoHS: Compliant | 237 |
|
$44.7800 | Buy Now |
|
|
STMicroelectronics | SAM for Secure Firmware Installation (max 300 licenses) COO: Italy RoHS: Compliant Min Qty: 1 | 239 |
|
$43.8800 | Buy Now |
US Tariff Estimator: STM32HSM-V2BE by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32HSM-V2BE
STM32HSM-V2BE Part Data Attributes
|
|
STM32HSM-V2BE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32HSM-V2BE
STMicroelectronics
CRYPTOGRAPHIC AUTHENTICATOR
|
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 12 Weeks | |
| uPs/uCs/Peripheral ICs Type | Cryptographic Authenticator |
STM32HSM-V2BE Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout guide in the STM32HSM-V2BE application note (AN5344) which includes guidelines for component placement, routing, and shielding to ensure optimal performance and security.
-
The STM32HSM-V2BE supports secure boot and firmware updates through its built-in cryptographic accelerators and secure boot mechanisms. STMicroelectronics provides a secure boot and firmware update guide in the STM32HSM-V2BE application note (AN5344) and also recommends using the STM32CubeHSM firmware library.
-
The STM32HSM-V2BE has a cryptographic engine that can perform cryptographic operations at a maximum frequency of 400 MHz. The throughput of the cryptographic engine depends on the specific algorithm and key size used. STMicroelectronics provides performance benchmarks for various cryptographic algorithms in the STM32HSM-V2BE datasheet.
-
The STM32HSM-V2BE can be integrated with an existing microcontroller or SoC through a variety of interfaces such as I2C, SPI, UART, or GPIO. STMicroelectronics provides integration guidelines and example code in the STM32HSM-V2BE application note (AN5344) and also recommends using the STM32CubeHSM firmware library.
-
The STM32HSM-V2BE is certified to various security standards and compliances such as Common Criteria EAL5+, FIPS 140-2 Level 3, and IEC 62443-4-2. STMicroelectronics provides detailed information on the security certifications and compliances of the STM32HSM-V2BE in the datasheet and application note (AN5344).