Part Details for STM32L011F4U6TR by STMicroelectronics
Results Overview of STM32L011F4U6TR by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L011F4U6TR Information
STM32L011F4U6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L011F4U6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AC7539
|
Newark | Mcu, Arm Cortex-M0+, 32Mhz, Ufqfpn-20, Product Range:Arm Cortex-M0+ Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:32Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:20Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L011F4U6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15656 |
|
$0.7970 / $1.5500 | Buy Now |
|
DISTI #
01AM0689
|
Newark | Mcu, 32Bit, 32Mhz, Ufqfpn-20 Rohs Compliant: Yes |Stmicroelectronics STM32L011F4U6TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0100 / $1.0900 | Buy Now |
|
DISTI #
STM32L011F4U6TR
|
Avnet Americas | ARM MCU, ARM Cortex-M0+ Microcontrollers, ARM Cortex-M0+, 32 bit, 32 MHz, 16 KB, 20 Pins - Tape and Reel (Alt: STM32L011F4U6TR) COO: Philippines (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 15000 |
|
$0.6946 / $0.7335 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU COO: France RoHS: Compliant Min Qty: 1 | 3071 |
|
$0.8100 / $1.5200 | Buy Now |
|
|
ComSIT USA | ACCESS LINE ULTRA-LOW-POWER ARM-BASED CORTEX-M0+ 32-BIT MCU RISC Microcontroller, 32-Bit, 32MHz, CMOS ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STM32L011F4U6TR
|
Avnet Silica | ARM MCU ARM CortexM0 Microcontrollers ARM CortexM0 32 bit 32 MHz 16 KB 20 Pins (Alt: STM32L011F4U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU32-BitUltraLowPowerSTM32LARMCortexM0+RISC16kBFlash20-PinUFQFPNT/R | 23600 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT T/R | 570 |
|
$1.0000 / $1.5400 | Buy Now |
|
DISTI #
STM32L011F4U6TR
|
EBV Elektronik | ARM MCU ARM CortexM0 Microcontrollers ARM CortexM0 32 bit 32 MHz 16 KB 20 Pins (Alt: STM32L011F4U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Greenchips | Date Code: 20+/PH | 32 |
|
$0.4677 / $0.5714 | Buy Now |
US Tariff Estimator: STM32L011F4U6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L011F4U6TR
STM32L011F4U6TR CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L011F4U6TR Part Data Attributes
|
|
STM32L011F4U6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L011F4U6TR
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | VQCCN, LCC20,.12SQ,20 | |
| Manufacturer Package Code | UFQFPN 20 3x3x0.6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | NO | |
| CPU Family | CORTEX-M0 | |
| Clock Frequency-Max | 32 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | S-XQCC-N20 | |
| JESD-609 Code | e4 | |
| Length | 3 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 5 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 16 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 20 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | UNSPECIFIED | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC20,.12SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 2048 | |
| ROM (words) | 16384 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 0.6 mm | |
| Speed | 32 MHz | |
| Supply Current-Max | 6.5 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Width | 3 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32L011F4U6TR
This table gives cross-reference parts and alternative options found for STM32L011F4U6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L011F4U6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L011F4U3TR | STMicroelectronics | $1.1195 | Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU | STM32L011F4U6TR vs STM32L011F4U3TR |
| STM32L011F4U7TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L011F4U6TR vs STM32L011F4U7TR |
| STM32L011F4U7 | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L011F4U6TR vs STM32L011F4U7 |
| STM32L011F4U6 | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L011F4U6TR vs STM32L011F4U6 |
| STM32L011F4U3 | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L011F4U6TR vs STM32L011F4U3 |
STM32L011F4U6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L011F4U6TR is 32 MHz.
-
The STM32L011F4U6TR has 16 KB of flash memory.
-
The power consumption of the STM32L011F4U6TR in low-power mode (Stop mode) is approximately 350 nA.
-
No, the STM32L011F4U6TR does not have a built-in USB interface.
-
Yes, the STM32L011F4U6TR can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.