-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16802-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 32UFQFPN Min Qty: 2940 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5487 | Buy Now |
DISTI #
STM32L011K4U3
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 32-Pin UFQFPN Tray - Bulk (Alt: STM32L011K4U3) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6086 / $1.6778 | Buy Now |
DISTI #
511-STM32L011K4U3
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 16-Kbytes of Flash , 32 MHz CPU RoHS: Compliant | 2940 |
|
$1.4400 / $3.0800 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 | 2940 |
|
$1.8900 / $3.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 | 0 |
|
$1.4500 | Buy Now |
DISTI #
STM32L011K4U3
|
Avnet Silica | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 32-Pin UFQFPN Tray (Alt: STM32L011K4U3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L011K4U3
|
EBV Elektronik | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 32-Pin UFQFPN Tray (Alt: STM32L011K4U3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L011K4U3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L011K4U3
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L011K4U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L011K4U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L011K4U3TR | Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L011K4U3 vs STM32L011K4U3TR |
STM32L011K4U7 | Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L011K4U3 vs STM32L011K4U7 |
STM32L011K4U6TR | Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L011K4U3 vs STM32L011K4U6TR |
STM32L011K4U7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32L011K4U3 vs STM32L011K4U7TR |