Part Details for STM32L031C6T6DTR by STMicroelectronics
Overview of STM32L031C6T6DTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for STM32L031C6T6DTR
STM32L031C6T6DTR CAD Models
STM32L031C6T6DTR Part Data Attributes
|
STM32L031C6T6DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L031C6T6DTR
STMicroelectronics
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32L031C6T6DTR
This table gives cross-reference parts and alternative options found for STM32L031C6T6DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L031C6T6DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L031C6T7 | Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L031C6T6DTR vs STM32L031C6T7 |
STM32L031C6T7D | Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L031C6T6DTR vs STM32L031C6T7D |
STM32L031C6T3TR | RISC MICROCONTROLLER | STMicroelectronics | STM32L031C6T6DTR vs STM32L031C6T3TR |
STM32L031C6T6 | Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L031C6T6DTR vs STM32L031C6T6 |
STM32L031C6T7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32L031C6T6DTR vs STM32L031C6T7TR |
STM32L031C6T3 | RISC MICROCONTROLLER | STMicroelectronics | STM32L031C6T6DTR vs STM32L031C6T3 |
STM32L031C6T6D | RISC MICROCONTROLLER | STMicroelectronics | STM32L031C6T6DTR vs STM32L031C6T6D |