-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32L031C6T6TR
|
Avnet Americas | STM32L (Alt: STM32L031C6T6TR) Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
511-STM32L031C6T6TR
|
Mouser Electronics | ARM Microcontrollers - MCU RoHS: Compliant | 0 |
|
$1.3600 / $1.4200 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 | 0 |
|
$1.7400 / $2.7700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks | 0 |
|
$1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L031C6T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L031C6T6TR
STMicroelectronics
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L031C6T6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L031C6T6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L031C6T7 | Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L031C6T6TR vs STM32L031C6T7 |
STM32L031C6T7D | Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L031C6T6TR vs STM32L031C6T7D |
STM32L031C6T3TR | RISC MICROCONTROLLER | STMicroelectronics | STM32L031C6T6TR vs STM32L031C6T3TR |
STM32L031C6T6 | Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L031C6T6TR vs STM32L031C6T6 |
STM32L031C6T7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32L031C6T6TR vs STM32L031C6T7TR |
STM32L031C6T3 | RISC MICROCONTROLLER | STMicroelectronics | STM32L031C6T6TR vs STM32L031C6T3 |
STM32L031C6T6D | RISC MICROCONTROLLER | STMicroelectronics | STM32L031C6T6TR vs STM32L031C6T6D |