-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8247
|
Newark | Mcu, 32Bit, 32Mhz, Lqfp-48 Rohs Compliant: Yes |Stmicroelectronics STM32L072CZT7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$4.8500 / $7.3900 | Buy Now |
DISTI #
94AC2301
|
Newark | Stm32L |Stmicroelectronics STM32L072CZT7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 | Buy Now |
DISTI #
497-STM32L072CZT7-ND
|
DigiKey | IC MCU 32BIT 192KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2074 In Stock |
|
$3.0337 / $6.0400 | Buy Now |
DISTI #
STM32L072CZT7
|
Avnet Americas | MCU 32-bit ARM Cortex-M0+ RISC 192KB Flash 1.8V to 3.6V 48-Pin LQFP Tray - Trays (Alt: STM32L072CZT7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9475 / $3.3540 | Buy Now |
DISTI #
511-STM32L072CZT7
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 5891 |
|
$2.9100 / $6.0400 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 5891 |
|
$3.7000 / $5.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.8300 | Buy Now |
DISTI #
STM32L072CZT7
|
Avnet Americas | MCU 32-bit ARM Cortex-M0+ RISC 192KB Flash 1.8V to 3.6V 48-Pin LQFP Tray - Trays (Alt: STM32L072CZT7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9475 / $3.3540 | Buy Now |
|
Ameya Holding Limited | 8080 |
|
RFQ | ||
DISTI #
STM32L072CZT7
|
Avnet Silica | MCU 32-bit ARM Cortex-M0+ RISC 192KB Flash 1.8V to 3.6V 48-Pin LQFP Tray (Alt: STM32L072CZT7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 1250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L072CZT7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L072CZT7
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 20480 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L072CZT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L072CZT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L072CZT7DTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CZT7 vs STM32L072CZT7DTR |
STM32L072CZT6DTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CZT7 vs STM32L072CZT6DTR |
STM32L072CZT7D | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CZT7 vs STM32L072CZT7D |
STM32L072CZT6TR | Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L072CZT7 vs STM32L072CZT6TR |
STM32L072CZT3D | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CZT7 vs STM32L072CZT3D |
STM32L072CZT3DTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CZT7 vs STM32L072CZT3DTR |
STM32L072CZT6D | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CZT7 vs STM32L072CZT6D |