-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0233
|
Newark | Mcu, 32Bit, 32Mhz, Ufqfpn-32, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:20Kb, No. Of Pins:32Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L072KBU6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1731 |
|
$3.7200 / $5.6800 | Buy Now |
DISTI #
497-18581-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 32UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
18222 In Stock |
|
$2.3951 / $4.7700 | Buy Now |
DISTI #
STM32L072KBU6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.8V to 3.6V 32-Pin UFQFPN Tray - Trays (Alt: STM32L072KBU6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4876 / $2.5946 | Buy Now |
DISTI #
511-STM32L072KBU6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 128-Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 2789 |
|
$2.3900 / $4.7700 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 2789 |
|
$2.4800 / $4.6800 | Buy Now |
|
Future Electronics | Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0Tray |
|
$2.3500 / $2.6900 | Buy Now |
|
Future Electronics | Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0Tray |
|
$2.3500 / $2.6900 | Buy Now |
DISTI #
STM32L072KBU6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.8V to 3.6V 32-Pin UFQFPN Tray - Trays (Alt: STM32L072KBU6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4876 / $2.5946 | Buy Now |
|
Ameya Holding Limited | Cortex M0+ 128K UFQFPN32 85°C RoHSconf | 22742 |
|
RFQ | |
DISTI #
STM32L072KBU6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.8V to 3.6V 32-Pin UFQFPN Tray - Trays (Alt: STM32L072KBU6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4876 / $2.5946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L072KBU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L072KBU6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-32 | |
Manufacturer Package Code | UFQFPN 32 5x5x0.55 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 23 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 20480 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |