Microcontrollers and Processors
STM32L151C6U6
STMicroelectronics
Description: Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB

Overview of STM32L151C6U6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STM32L151C6U6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 98AC2744
Newark 16/32-Bits Micros Rohs Compliant: Yes |Stmicroelectronics STM32L151C6U6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.7500
$2.7500 Buy Now
DISTI # 497-11486-ND
DigiKey IC MCU 32BIT 32KB FLASH 48UFQFPN Min Qty: 1 Lead time: 15 Weeks Container: Tray 3019
In Stock
  • 1 $6.2400
  • 10 $5.6040
  • 25 $5.2976
  • 80 $4.5912
  • 260 $4.3559
  • 520 $3.9085
  • 1,040 $3.2963
  • 2,600 $3.1315
$3.1315 / $6.2400 Buy Now
DISTI # STM32L151C6U6
Avnet Americas MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 32kB Flash 48-Pin UFQFPN Tray - Trays (Alt: STM32L151C6U6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray 280
  • 1 $2.7427
  • 10 $2.7042
  • 30 $2.6657
  • 50 $2.6273
  • 100 $2.5888
$2.5888 / $2.7427 Buy Now
DISTI # 511-STM32L151C6U6
Mouser Electronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 32kb Low Power MCU RoHS: Compliant 0
Order Now
STMicroelectronics Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 0
  • 1 $6.1200
  • 10 $4.5100
  • 100 $4.5100
  • 250 $4.2700
  • 500 $3.8300
$3.8300 / $6.1200 Buy Now
Future Electronics STM32L Series 32 KB Flash 4 kB RAM SMT 32-Bit Microcontroller - UFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Lead time: 15 Weeks Container: Tray 0
Tray
  • 1 $3.3600
  • 15 $3.2300
  • 30 $3.1600
  • 100 $3.0400
  • 200 $2.9200
$2.9200 / $3.3600 Buy Now
Quest Components RISC MICROCONTROLLER, 32-BIT, FLASH, CORTEX-M3 CPU, 32MHZ, CMOS 1
  • 1 $6.5400
$6.5400 Buy Now
DISTI # STM32L151C6U6
TME IC: STM32 ARM microcontroller, 32MHz, UFQFPN48, 1.8÷3.6VDC Min Qty: 1 0
  • 1 $6.3400
  • 3 $5.7000
  • 10 $5.3900
  • 25 $4.6700
  • 50 $4.4200
  • 100 $4.2600
  • 250 $3.9600
  • 500 $3.8100
  • 1,000 $3.6600
$3.6600 / $6.3400 RFQ
DISTI # STM32L151C6U6
Avnet Silica MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 32kB Flash 48-Pin UFQFPN Tray (Alt: STM32L151C6U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32L151C6U6
EBV Elektronik MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 32kB Flash 48-Pin UFQFPN Tray (Alt: STM32L151C6U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics IC MCU 32BIT 32KB FLASH 48UFQFPN / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 48-UFQFPN (7x7) 7100
  • 4 $14.5530
  • 9 $11.9410
  • 13 $11.5680
  • 18 $11.1940
  • 24 $10.8210
  • 31 $9.7020
$9.7020 / $14.5530 Buy Now

CAD Models for STM32L151C6U6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32L151C6U6 by STMicroelectronics

STM32L151C6U6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFN
Package Description
7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48
Pin Count
48
Manufacturer Package Code
UFQFPN
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M3
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
37
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
10240
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
0.6 mm
Speed
32 MHz
Supply Current-Max
11 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32L151C6U6
    STMicroelectronics
    Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB
    VS

Alternate Parts for STM32L151C6U6

This table gives cross-reference parts and alternative options found for STM32L151C6U6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151C6U6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32L151C6U6TR Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C6U6 vs STM32L151C6U6TR
STM32L151C6U6ATR Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C6U6 vs STM32L151C6U6ATR
STM32L151C6U6A Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C6U6 vs STM32L151C6U6A
Part Number Description Manufacturer Compare
STM32L151C6U6TR Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C6U6 vs STM32L151C6U6TR
STM32L072CZT6TR Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C6U6 vs STM32L072CZT6TR
STM32L072CZT7TR Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C6U6 vs STM32L072CZT7TR
STM32L151C6T6 Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C6U6 vs STM32L151C6T6
STM32L151C6U6A Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C6U6 vs STM32L151C6U6A
STM32L071CBT6TR Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L151C6U6 vs STM32L071CBT6TR
STM32L071CBT3TR Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L151C6U6 vs STM32L071CBT3TR
STM32L151C8T6A Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C6U6 vs STM32L151C8T6A
STM32L151C6U6ATR Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C6U6 vs STM32L151C6U6ATR
STM32L071C8T7 Ultra-low-power Arm Cortex-M0+ MCU with 64-Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L151C6U6 vs STM32L071C8T7

Related Parts for STM32L151C6U6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L151C6U6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L151C6U6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32L151C6U6 would you like to use for your alert(s)?
  • Please alert me when STM32L151C6U6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L151C6U6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L151C6U6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L151C6U6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L151C6U6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L151C6U6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: