STM32L151C8T7A
STMicroelectronics
Description: 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48

Overview of STM32L151C8T7A by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for STM32L151C8T7A by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM32L151C8T7A by STMicroelectronics

STM32L151C8T7A
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of I/O Lines
37
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
32 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32L151C8T7A
    STMicroelectronics
    32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48
    VS

Alternate Parts for STM32L151C8T7A

This table gives cross-reference parts and alternative options found for STM32L151C8T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151C8T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32L151C8T6DTR 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32L151C8T7A vs STM32L151C8T6DTR
STM32L151C8T6T RISC MICROCONTROLLER STMicroelectronics STM32L151C8T7A vs STM32L151C8T6T
STM32L151C8T6TR Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C8T7A vs STM32L151C8T6TR
STM32L151C8T6A Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C8T7A vs STM32L151C8T6A
STM32L151C8T6ADTR 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32L151C8T7A vs STM32L151C8T6ADTR
STM32L151C8T6D 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32L151C8T7A vs STM32L151C8T6D
STM32L151C8T6ATR Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C8T7A vs STM32L151C8T6ATR
STM32L151C8T6TTR RISC MICROCONTROLLER STMicroelectronics STM32L151C8T7A vs STM32L151C8T6TTR
STM32L151C8T7AD 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32L151C8T7A vs STM32L151C8T7AD
Part Number Description Manufacturer Compare
STM32L151C6T7A 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32L151C8T7A vs STM32L151C6T7A
STM32L071CBT6TR Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L151C8T7A vs STM32L071CBT6TR
STM32L071CBT6 Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L151C8T7A vs STM32L071CBT6
STM32L151C6U6TR Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C8T7A vs STM32L151C6U6TR
STM32L151C6T6TTR RISC MICROCONTROLLER STMicroelectronics STM32L151C8T7A vs STM32L151C6T6TTR
STM32L151C8T6D 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32L151C8T7A vs STM32L151C8T6D
STM32L071C8T6D RISC MICROCONTROLLER STMicroelectronics STM32L151C8T7A vs STM32L071C8T6D
STM32L151C6T6ATR Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C8T7A vs STM32L151C6T6ATR
EFM32TG225F8-D-BGA48 RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PBGA48, BGA-48 Silicon Laboratories Inc STM32L151C8T7A vs EFM32TG225F8-D-BGA48
STM32L151C8T6TR Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB STMicroelectronics STM32L151C8T7A vs STM32L151C8T6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L151C8T7A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L151C8T7A by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32L151C8T7A would you like to use for your alert(s)?
  • Please alert me when STM32L151C8T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L151C8T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L151C8T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L151C8T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L151C8T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L151C8T7A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: