Part Details for STM32L151VDT6 by STMicroelectronics
Results Overview of STM32L151VDT6 by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L151VDT6 Information
STM32L151VDT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L151VDT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99W9956
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 32Mhz, Lqfp-100, Product Range:Stm32 Family Stm32L1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:384Kb Rohs Compliant: Yes |Stmicroelectronics STM32L151VDT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$5.9300 / $7.4900 | Buy Now |
|
DISTI #
STM32L151VDT6
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 384kB Flash 100-Pin LQFP Tray - Trays (Alt: STM32L151VDT6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.2559 / $6.0067 | Buy Now |
|
DISTI #
99W9956
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 384kB Flash 100-Pin LQFP Tray (Alt: 99W9956) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.9300 / $9.5800 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, USB, 3xOp-amp COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$5.8100 / $9.3900 | Buy Now |
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
DISTI #
STM32L151VDT6
|
TME | IC: STM32 ARM microcontroller, 32MHz, LQFP100, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$7.5500 / $8.5100 | RFQ |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STM32L151VDT6
|
IBS Electronics | ULTRA-LOW-POWER ARM CORTEX-M3 MCU WITH 384 KBYTES FLASH 32 MHZ CPU USB 3XOP-AMP Min Qty: 90 Package Multiple: 1 | 9358 |
|
$5.0400 / $7.0980 | Buy Now |
|
DISTI #
STM32L151VDT6
|
Avnet Silica | MCU 32bit Low Power STM32L ARM CortexM3 RISC 384kB Flash 100Pin LQFP Tray (Alt: STM32L151VDT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 900 |
|
Buy Now | |
|
DISTI #
STM32L151VDT6
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 1579 |
|
$3.7500 / $5.0800 | Buy Now |
US Tariff Estimator: STM32L151VDT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L151VDT6
STM32L151VDT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L151VDT6 Part Data Attributes
|
|
STM32L151VDT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151VDT6
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, USB, 3xOp-amp
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp100,.63sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 83 | |
| Number of Terminals | 100 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 49152 | |
| ROM (words) | 393216 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 12.3 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L151VDT6
This table gives cross-reference parts and alternative options found for STM32L151VDT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151VDT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L151VDT7XTR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L151VDT6 vs STM32L151VDT7XTR |
| STM32L151VDT7X | STMicroelectronics | Check for Price | Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 2xOp-amp | STM32L151VDT6 vs STM32L151VDT7X |
| STM32L151VDT7 | STMicroelectronics | Check for Price | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | STM32L151VDT6 vs STM32L151VDT7 |
STM32L151VDT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L151VDT6 is 32 MHz.
-
The STM32L151VDT6 has 512 KB of flash memory.
-
Yes, the STM32L151VDT6 can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.
-
The power consumption of the STM32L151VDT6 in sleep mode is typically around 1.5 μA/MHz, but this can vary depending on the specific configuration and usage.
-
No, the STM32L151VDT6 does not have a built-in USB interface. However, it does have a USB device peripheral that can be used to implement a USB interface with an external transceiver.