STM32L151VET7
STMicroelectronics
Description: Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, MCD, USB, 2xOp-amp

Overview of STM32L151VET7 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STM32L151VET7 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 20AC4421
Newark Stm32L |Stmicroelectronics STM32L151VET7 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # STM32L151VET7-ND
DigiKey IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 540 Lead time: 15 Weeks Container: Tray Temporarily Out of Stock
  • 540 $7.8144
$7.8144 Buy Now
DISTI # STM32L151VET7
Avnet Americas MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 512kB Flash 100-Pin LQFP Tray - Bulk (Alt: STM32L151VET7) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 540 $6.0142
$6.0142 Buy Now
DISTI # 511-STM32L151VET7
Mouser Electronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 512 Kbytes of Flash 32 MHz CPU, MCD, USB, 2xOp RoHS: Compliant 0
  • 540 $7.8200
  • 1,080 $6.8000
$6.8000 / $7.8200 Order Now
STMicroelectronics Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, MCD, USB, 2xOp-amp RoHS: Compliant Min Qty: 1 0
  • 1 $11.7600
  • 10 $10.6200
  • 25 $10.1300
  • 100 $8.8000
  • 250 $8.4000
$8.4000 / $11.7600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks 0
  • 540 $6.2400
$6.2400 Buy Now
DISTI # STM32L151VET7
Avnet Silica MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 512kB Flash 100-Pin LQFP Tray (Alt: STM32L151VET7) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Silica - 270
Buy Now
DISTI # STM32L151VET7
EBV Elektronik MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 512kB Flash 100-Pin LQFP Tray (Alt: STM32L151VET7) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM32L151VET7 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32L151VET7 by STMicroelectronics

STM32L151VET7
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LFQFP-100
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M3
Clock Frequency-Max
24 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of I/O Lines
83
Number of Terminals
100
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
81920
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
32 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32L151VET7
    STMicroelectronics
    Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, MCD, USB, 2xOp-amp
    VS

Alternate Parts for STM32L151VET7

This table gives cross-reference parts and alternative options found for STM32L151VET7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151VET7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32L151VET6 Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, MCD, USB, 2xOp-amp STMicroelectronics STM32L151VET7 vs STM32L151VET6
Part Number Description Manufacturer Compare
STM32L152VET6 Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151VET7 vs STM32L152VET6
STM32L152VEY6TR Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151VET7 vs STM32L152VEY6TR
STM32L151VET6 Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, MCD, USB, 2xOp-amp STMicroelectronics STM32L151VET7 vs STM32L151VET6
STM32L151VET6DTR Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, MCD, USB, 2xOp-amp STMicroelectronics STM32L151VET7 vs STM32L151VET6DTR
STM32L151VET6TR Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, MCD, USB, 2xOp-amp STMicroelectronics STM32L151VET7 vs STM32L151VET6TR
STM32L151VEY6TR Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, MCD, USB, 2xOp-amp STMicroelectronics STM32L151VET7 vs STM32L151VEY6TR
STM32L151VET6D Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, MCD, USB, 2xOp-amp STMicroelectronics STM32L151VET7 vs STM32L151VET6D
STM32L152VET6D Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151VET7 vs STM32L152VET6D
STM32L152VET6TR Ultra-low-power Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp STMicroelectronics STM32L151VET7 vs STM32L152VET6TR

Related Parts for STM32L151VET7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L151VET7 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L151VET7 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32L151VET7 would you like to use for your alert(s)?
  • Please alert me when STM32L151VET7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L151VET7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L151VET7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L151VET7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L151VET7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L151VET7 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: