-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Cortex-M3 MCU with 64 Kbytes of Flash memory, RTC, LCD, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11200-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100LQFP Min Qty: 540 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$5.4066 | Buy Now |
DISTI #
STM32L152V8T6
|
Avnet Americas | MCU 32-bit STM32L ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32L152V8T6) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5069 / $5.1286 | Buy Now |
DISTI #
511-STM32L152V8T6
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 64kb LCD Ultralow RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Ultra-low-power Cortex-M3 MCU with 64 Kbytes of Flash memory, RTC, LCD, USB RoHS: Compliant Min Qty: 1 | 0 |
|
$5.8100 / $8.1300 | Buy Now |
DISTI #
STM32L152V8T6
|
Avnet Americas | MCU 32-bit STM32L ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32L152V8T6) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5069 / $5.1286 | Buy Now |
DISTI #
STM32L152V8T6
|
Avnet Americas | MCU 32-bit STM32L ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32L152V8T6) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5069 / $5.1286 | Buy Now |
DISTI #
STM32L152V8T6
|
Avnet Silica | MCU 32-bit STM32L ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray (Alt: STM32L152V8T6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L152V8T6
|
EBV Elektronik | MCU 32-bit STM32L ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray (Alt: STM32L152V8T6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L152V8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L152V8T6
STMicroelectronics
Ultra-low-power Cortex-M3 MCU with 64 Kbytes of Flash memory, RTC, LCD, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L152V8T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L152V8T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L152V8T7A | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | STM32L152V8T6 vs STM32L152V8T7A |
STM32L152V8T6TR | Ultra-low-power Cortex-M3 MCU with 64 Kbytes of Flash memory, RTC, LCD, USB | STMicroelectronics | STM32L152V8T6 vs STM32L152V8T6TR |
STM32L152V8T6TTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L152V8T6 vs STM32L152V8T6TTR |
STM32L152V8T6T | RISC MICROCONTROLLER | STMicroelectronics | STM32L152V8T6 vs STM32L152V8T6T |
STM32L152V8T7ATR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | STM32L152V8T6 vs STM32L152V8T7ATR |