-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 2xOp-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3147
|
Newark | Mcu, 32Bit, Cortex-M3, 32Mhz, Lqfp-100, Product Range:Stm32 Family Stm32L1 Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:32Mhz, Program Memory Size:384Kb, Ram Memory Size:80Kb, No. Of Pins:100Pins, rohs Compliant: Yes |Stmicroelectronics STM32L152VDT6X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1100 / $11.6300 | Buy Now |
DISTI #
497-19198-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
540 In Stock |
|
$5.5406 / $7.4900 | Buy Now |
DISTI #
STM32L152VDT6X
|
Avnet Americas | MCU 32-Bit ARM Cortex-M3 RISC 384KB Flash 1.8V to 3.6V 100-Pin LQFP Tray - Trays (Alt: STM32L152VDT6X) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.7847 / $6.5826 | Buy Now |
DISTI #
511-STM32L152VDT6X
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 384 Kbytes of Flash 32 MHz CPU, LCD, USB, 2xOp RoHS: Compliant | 540 |
|
$6.0000 / $10.6500 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 2xOp-amp RoHS: Compliant Min Qty: 1 | 540 |
|
$6.5500 / $10.4400 | Buy Now |
|
Future Electronics | ARM Cortex-M3 series Microcontroller IC 32-Bit 32MHz 384KB FLASH 100-LQFP RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.4600 / $6.5700 | Buy Now |
DISTI #
STM32L152VDT6X
|
Avnet Silica | MCU 32-Bit ARM Cortex-M3 RISC 384KB Flash 1.8V to 3.6V 100-Pin LQFP Tray (Alt: STM32L152VDT6X) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L152VDT6X
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M3 RISC 384KB Flash 1.8V to 3.6V 100-Pin LQFP Tray (Alt: STM32L152VDT6X) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L152VDT6X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L152VDT6X
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 2xOp-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 81920 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 12.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L152VDT6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L152VDT6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L152VDT7XTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L152VDT6X vs STM32L152VDT7XTR |
STM32L152VDT6XTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L152VDT6X vs STM32L152VDT6XTR |
STM32L152VDT6 | Ultra-low-power Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 3xOp-amp | STMicroelectronics | STM32L152VDT6X vs STM32L152VDT6 |
STM32L152VDT6TR | Ultra-low-power Cortex-M3 MCU with 384 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 3xOp-amp | STMicroelectronics | STM32L152VDT6X vs STM32L152VDT6TR |