Part Details for STM32L412RBT6 by STMicroelectronics
Results Overview of STM32L412RBT6 by STMicroelectronics
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L412RBT6 Information
STM32L412RBT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L412RBT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AC2923
|
Newark | Mcu, 32Bit, 80Mhz, Lqfp-64, |Stmicroelectronics STM32L412RBT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 395 |
|
$3.5500 / $5.4700 | Buy Now |
|
DISTI #
497-18232-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Container: Tray |
948 Tray |
|
$3.2061 / $5.5300 | Buy Now |
|
DISTI #
93778392
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2408 | Americas - 1109 |
|
$1.7478 | Buy Now |
|
DISTI #
93261428
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 192 |
|
$2.2665 / $3.9466 | Buy Now |
|
DISTI #
511-STM32L412RBT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of Flash , USB RoHS: Compliant | 3650 |
|
$2.8700 / $5.5300 | Buy Now |
|
DISTI #
V36:1790_21836364
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 64-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2408 | Americas - 1109 |
|
$1.7478 | Buy Now |
|
DISTI #
P02:6590_08401306
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 64-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks | Asia - 192 |
|
$2.2665 / $3.9466 | Buy Now |
|
DISTI #
V36:1790_21836364
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 64-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2408 | Americas - 1109 |
|
$1.7478 | Buy Now |
|
DISTI #
P02:6590_08401306
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 64-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks | Asia - 192 |
|
$2.2665 / $3.9466 | Buy Now |
|
DISTI #
93778392
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 64-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2408 | Americas - 1109 |
|
$1.7478 | Buy Now |
US Tariff Estimator: STM32L412RBT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM32L412RBT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L412RBT6 Part Data Attributes
|
|
STM32L412RBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L412RBT6
STMicroelectronics
RISC Microcontroller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.30 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L412RBT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L412RBT6 is 32 MHz, but it can be overclocked to 64 MHz using the internal PLL.
-
The internal voltage regulator (VDDA) on the STM32L412RBT6 is enabled by default. To configure it, you need to use the PWR_CSR_VOS bit in the Power Control Register (PWR_CSR) to select the voltage scaling range.
-
The BOOT0 and BOOT1 pins on the STM32L412RBT6 are used to select the boot mode of the device. BOOT0 is used to select between the internal flash and an external memory, while BOOT1 is used to select the boot mode (flash, SRAM, or external memory).
-
The STM32L412RBT6 has several low-power modes, including Sleep, Stop, and Standby. These modes can be entered using the PWR_CSR register. For example, to enter Stop mode, set the PWR_CSR_LPMS bit to 1 and then use the WFI (Wait For Interrupt) instruction.
-
The maximum current consumption of the STM32L412RBT6 depends on the operating frequency and voltage. According to the datasheet, the maximum current consumption is around 350 mA at 32 MHz and 3.3 V.