Part Details for STM32L431CBT6 by STMicroelectronics
Results Overview of STM32L431CBT6 by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L431CBT6 Information
STM32L431CBT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L431CBT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AH7026
|
Newark | Stm32 Ultra Low Power Mcus |Stmicroelectronics STM32L431CBT6 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$3.5300 / $3.6100 | Buy Now |
|
DISTI #
56AC6747
|
Newark | Mcu, Arm Cortex-M4, 80Mhz, Lqfp-48, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Stmicroelectronics STM32L431CBT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 733 |
|
$2.6800 / $3.1700 | Buy Now |
|
DISTI #
STM32L431CBT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 48-Pin LQFP Tray - Bulk (Alt: STM32L431CBT6) COO: China RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1500 |
|
$1.9885 / $2.1211 | Buy Now |
|
DISTI #
56AC6747
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 48-Pin LQFP Tray - Bulk (Alt: 56AC6747) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 733 Partner Stock |
|
$3.4300 / $5.0500 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory COO: France RoHS: Compliant Min Qty: 1 | 1965 |
|
$2.2500 / $3.8400 | Buy Now |
|
DISTI #
STM32L431CBT6
|
TME | IC: STM32 ARM microcontroller, 80MHz, LQFP48, 1.71÷3.6VDC, Cmp: 2 Min Qty: 1 | 0 |
|
$3.7300 / $6.0000 | RFQ |
|
|
ComSIT USA | RISC Microcontroller, 32-Bit, 80MHz ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 20960 |
|
RFQ | |
|
DISTI #
STM32L431CBT6
|
Avnet Silica | MCU 32Bit ARM CortexM4F RISC 128KB Flash 171V to 36V 48Pin LQFP Tray (Alt: STM32L431CBT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32L431CBT6
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 1200 |
|
$2.2200 / $2.4600 | Buy Now |
US Tariff Estimator: STM32L431CBT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L431CBT6
STM32L431CBT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L431CBT6 Part Data Attributes
|
|
STM32L431CBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L431CBT6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 128 Kbytes of Flash memory
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Manufacturer Package Code | LQFP 48 7x7x1.4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 14 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 38 | |
| Number of Serial I/Os | 5 | |
| Number of Terminals | 48 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 65536 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 80 Mhz | |
| Supply Current-Max | 9.8 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin (Sn) - Immersion | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L431CBT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L431CBT6 is 80 MHz.
-
The STM32L431CBT6 has 128 KB of flash memory.
-
No, the STM32L431CBT6 is a 3.3V device and should not be operated at 5V.
-
No, the STM32L431CBT6 does not have a built-in USB interface. However, it can be implemented using the device's GPIO pins and a USB software stack.
-
The power consumption of the STM32L431CBT6 in low-power mode (Stop mode) is approximately 1.3 μA/MHz.