Part Details for STM32L431KCU6TR by STMicroelectronics
Results Overview of STM32L431KCU6TR by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L431KCU6TR Information
STM32L431KCU6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L431KCU6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32L431KCU6TR-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 32UFQFPN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3354 | Buy Now |
|
DISTI #
STM32L431KCU6TR
|
Avnet Americas | MCU 32-bit ARM Cortex-M4 RISC 256KB Flash 1.71V to 3.6V 32-Pin QFN T/R - Tape and Reel (Alt: STM32L431KCU6TR) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.1570 / $2.4651 | Buy Now |
|
DISTI #
STM32L431KCU6TR
|
Avnet Americas | MCU 32-bit ARM Cortex-M4 RISC 256KB Flash 1.71V to 3.6V 32-Pin QFN T/R - Tape and Reel (Alt: STM32L431KCU6TR) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.1570 / $2.4651 | Buy Now |
|
DISTI #
511-STM32L431KCU6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 Kbytes of Flash RoHS: Compliant | 0 |
|
$2.3400 / $5.8500 | Order Now |
|
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 256 Kbytes of Flash memory COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$2.8300 / $5.7300 | Buy Now |
|
|
ComSIT USA | ULTRA-LOW-POWER ARM CORTEX-M4 32-BIT MCU+FPU RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STM32L431KCU6TR
|
Avnet Silica | MCU 32bit ARM CortexM4 RISC 256KB Flash 171V to 36V 32Pin QFN TR (Alt: STM32L431KCU6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU32-bitARMCortex-M4RISC256KBFlash1.71Vto3.6V32-PinQFNT/R | 10500 |
|
RFQ | |
|
DISTI #
STM32L431KCU6TR
|
EBV Elektronik | MCU 32bit ARM CortexM4 RISC 256KB Flash 171V to 36V 32Pin QFN TR (Alt: STM32L431KCU6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | ARM Cortex-M4 80MHz 26 UFQFPN-32(5x5) Microcontrollers RoHS | 8 |
|
$4.2794 / $6.0867 | Buy Now |
US Tariff Estimator: STM32L431KCU6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L431KCU6TR
STM32L431KCU6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L431KCU6TR Part Data Attributes
|
|
STM32L431KCU6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L431KCU6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 14 | |
| Number of I/O Lines | 26 | |
| Number of Terminals | 32 | |
| Number of Timers | 9 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 65536 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 80 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L431KCU6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L431KCU6TR is 32 MHz.
-
The STM32L431KCU6TR has 256 KB of flash memory.
-
The power consumption of the STM32L431KCU6TR in low-power mode (Stop mode) is approximately 1.3 μA/MHz.
-
No, the STM32L431KCU6TR does not have a built-in USB interface. However, it has a USB FS Device/Host/OTG controller that can be used to implement USB functionality.
-
Yes, the STM32L431KCU6TR can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.