Part Details for STM32MP151FAD1 by STMicroelectronics
Results Overview of STM32MP151FAD1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP151FAD1 Information
STM32MP151FAD1 by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32MP151FAD1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81AH0042
|
Newark | Mpu, 32Bit, 800Mhz, -20 To 105Deg C, |Stmicroelectronics STM32MP151FAD1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $10.5100 | Buy Now |
|
DISTI #
497-STM32MP151FAD1-ND
|
DigiKey | IC MPU STM32MP1 800MHZ 257TFBGA Min Qty: 1104 Container: Tray |
0 Tray |
|
$8.7376 | Buy Now |
|
DISTI #
511-STM32MP151FAD1
|
Mouser Electronics | Microprocessors - MPU MPU Arm Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, Sec RoHS: Compliant | 0 |
|
$8.7400 | Order Now |
|
DISTI #
STM32MP151FAD1
|
Avnet Americas | Microprocessor ARM Cortex-A7/ARM Cortex-M4 RISC 32-Bit 257-Pin TFBGA Tray - Trays (Alt: STM32MP151FAD1) COO: France RoHS: Not Compliant Min Qty: 1104 Package Multiple: 184 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$6.6930 / $7.0747 | Buy Now |
|
|
Vyrian | RISC Microprocessor | 871 |
|
RFQ |
US Tariff Estimator: STM32MP151FAD1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM32MP151FAD1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32MP151FAD1 Part Data Attributes
|
|
STM32MP151FAD1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP151FAD1
STMicroelectronics
STM32MP151FAD1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 13 Weeks | |
| Date Of Intro | 2020-02-06 | |
| uPs/uCs/Peripheral ICs Type | Cryptographic Authenticator |
STM32MP151FAD1 Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to first power up the VDD_CORE and VDD_PLL domains, followed by the VDD_DDR domain. This ensures that the internal regulators are properly enabled before the DDR memory is powered up.
-
The clock tree configuration involves setting up the PLLs, clock dividers, and clock sources. The STM32CubeMX tool can be used to generate the clock configuration code, or the registers can be configured manually using the reference manual.
-
The maximum frequency of the Cortex-A7 core is 650 MHz, but this can be adjusted using the clock configuration registers to trade off between performance and power consumption.
-
The TrustZone security features can be used by configuring the Secure and Non-Secure domains, and using the TZC-400 controller to manage access to secure peripherals and memory. The STM32CubeMX tool provides a TrustZone configuration wizard to simplify the process.
-
The STM32MP151FAD1 can support up to 1 GB of DDR3L or DDR4 memory, depending on the specific configuration and memory type used.