-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PBGA448
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP153CAA3 by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40AH5434
|
Newark | Mpu, 32Bit, 650Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics STM32MP153CAA3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.3800 / $13.5400 | Buy Now |
|
DISTI #
497-STM32MP153CAA3-ND
|
DigiKey | IC MPU STM32MP1 650MHZ 448LFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
333 In Stock |
|
$9.8455 / $15.6600 | Buy Now |
|
DISTI #
STM32MP153CAA3
|
Avnet Americas | Microprocessor Dual Core Arm Cortex-A7 RISC 32-Bit 650MHz 448-Pin LFBGA Surface Mount Tray - Trays (Alt: STM32MP153CAA3) COO: France RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.0294 / $10.3193 | Buy Now |
|
DISTI #
STM32MP153CAA3
|
Avnet Americas | Microprocessor Dual Core Arm Cortex-A7 RISC 32-Bit 650MHz 448-Pin LFBGA Surface Mount Tray - Trays (Alt: STM32MP153CAA3) COO: France RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.0294 / $10.3193 | Buy Now |
|
DISTI #
511-STM32MP153CAA3
|
Mouser Electronics | Microprocessors - MPU MPU Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display RoHS: Compliant | 145 |
|
$9.8400 / $15.6600 | Buy Now |
|
DISTI #
V36:1790_23256505
|
Arrow Electronics | MPU STM32 RISC 32bit 650MHz/209MHz 448-Pin LFBGA Tray COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2404 | Americas - 2742 |
|
$8.6770 / $11.6060 | Buy Now |
|
|
STMicroelectronics | MPU with Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, FD-CAN, Secure boot and Cryptography COO: France RoHS: Compliant Min Qty: 1 | 145 |
|
$9.6400 / $15.3500 | Buy Now |
|
DISTI #
91475843
|
Verical | MPU STM32 RISC 32bit 650MHz/209MHz 448-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 2742 |
|
$8.6770 / $11.6060 | Buy Now |
|
DISTI #
76089616
|
Verical | MPU STM32 RISC 32bit 650MHz/209MHz 448-Pin LFBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 420 |
|
$12.6638 | Buy Now |
|
DISTI #
V36:1790_23256505
|
Arrow Electronics | MPU STM32 RISC 32bit 650MHz/209MHz 448-Pin LFBGA Tray COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2404 | Americas - 2742 |
|
$8.6770 / $11.6060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STM32MP153CAA3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP153CAA3
STMicroelectronics
CMOS, PBGA448
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfbga, Bga448,22x22,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| Factory Lead Time | 13 Weeks | |
| JESD-30 Code | S-PBGA-B448 | |
| Length | 18 Mm | |
| Number of Terminals | 448 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA448,22X22,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.32 Mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.18 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 18 Mm | |
| uPs/uCs/Peripheral ICs Type | Cryptographic Authenticator |
The maximum operating frequency of the STM32MP153CAA3 is 650 MHz.
The STM32MP153CAA3 has 512 KB of flash memory.
The STM32MP153CAA3 has 256 KB of RAM.
Yes, the STM32MP153CAA3 supports USB OTG (On-The-Go) functionality.
The power consumption of the STM32MP153CAA3 varies depending on the operating mode, but it can be as low as 20 μA/MHz in low-power mode.