-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPU with Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT/MIPI DSI displays, FD-CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9624
|
Newark | Mpu, 32Bit, Cortex-A7/Cortex-M4 , Lfbga, Product Range:Stm32 Family Stm32Mp1 Series Microprocessor, No. Of Cpu Cores:2Cores, Program Memory Size:128Kb, Ic Case/Package:Lfbga, No. Of Pins:448Pins, Supply Voltage Min:1.18V Rohs Compliant: Yes |Stmicroelectronics STM32MP157AAA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 / $21.8400 | Buy Now |
DISTI #
497-STM32MP157AAA3-ND
|
DigiKey | IC MPU STM32MP1 650MHZ 448LFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
288 In Stock |
|
$13.8192 / $20.0100 | Buy Now |
DISTI #
STM32MP157AAA3
|
Avnet Americas | MPU STM32MP157 RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 448-Pin LFBGA Tube - Trays (Alt: STM32MP157AAA3) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$12.3145 / $14.0130 | Buy Now |
DISTI #
STM32MP157AAA3
|
Avnet Americas | Microprocessor Dual Core Arm Cortex-A7 RISC 32-Bit 650MHz 257-Pin TFBGA Surface Mount T/R - Trays (Alt: STM32MP157AAA3) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$12.3145 / $14.0130 | Buy Now |
DISTI #
511-STM32MP157AAA3
|
Mouser Electronics | Microprocessors - MPU MPU Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT RoHS: Compliant | 243 |
|
$12.9700 / $19.9600 | Buy Now |
|
STMicroelectronics | MPU with Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT/MIPI DSI displays, FD-CAN RoHS: Compliant Min Qty: 1 | 243 |
|
$12.7100 / $19.5600 | Buy Now |
|
Future Electronics | STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - LFBGA-448 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 420Tray |
|
$14.1700 | Buy Now |
|
Future Electronics | STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - LFBGA-448 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$14.1700 / $14.8800 | Buy Now |
|
Future Electronics | STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - LFBGA-448 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$13.5400 | Buy Now |
DISTI #
STM32MP157AAA3
|
Avnet Americas | MPU STM32MP157 RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 448-Pin LFBGA Tube - Trays (Alt: STM32MP157AAA3) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$12.3145 / $14.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP157AAA3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP157AAA3
STMicroelectronics
MPU with Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT/MIPI DSI displays, FD-CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B448 | |
Length | 18 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 48 | |
Number of Terminals | 448 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA448,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 724992 | |
Seated Height-Max | 1.32 mm | |
Speed | 650 MHz | |
Supply Current-Max | 1000 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 0.85 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 18 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |