Part Details for STM32WBA23CEU6 by STMicroelectronics
Results Overview of STM32WBA23CEU6 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32WBA23CEU6 Information
STM32WBA23CEU6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32WBA23CEU6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32WBA23CEU6-ND
|
DigiKey | STM32WB BLE 2.4GHZ Min Qty: 1560 Container: Tray |
0 Tray |
|
$2.1925 | Buy Now |
|
DISTI #
511-STM32WBA23CEU6
|
Mouser Electronics | ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ RoHS: Compliant | 0 |
|
$2.2400 / $5.4800 | Order Now |
|
|
STMicroelectronics | 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ COO: Taiwan Min Qty: 1 | 0 |
|
$2.4100 / $5.4800 | Buy Now |
US Tariff Estimator: STM32WBA23CEU6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM32WBA23CEU6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy