Part Details for STM32WL33C8V6TR by STMicroelectronics
Results Overview of STM32WL33C8V6TR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32WL33C8V6TR Information
STM32WL33C8V6TR by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32WL33C8V6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32WL33C8V6TR-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48VFQFPN Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5751 | Buy Now |
|
DISTI #
STM32WL33C8V6TR
|
Avnet Americas | STM32WL-WM - Tape and Reel (Alt: STM32WL33C8V6TR) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.4979 / $2.7236 | Buy Now |
|
DISTI #
511-STM32WL33C8V6TR
|
Mouser Electronics | RF Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 64 Kb Flash 16 Kb SRAM RoHS: Compliant | 0 |
|
$2.5700 | Order Now |
|
|
STMicroelectronics | Sub-GHz Wireless Microcontrollers. Single-core Arm Cortex-M0+ @64 MHz with 64 Kbytes of Flash memory, 16 Kbytes of SRAM. COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$3.1300 / $5.0000 | Buy Now |
|
DISTI #
STM32WL33C8V6TR
|
Avnet Silica | STM32WLWM (Alt: STM32WL33C8V6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32WL33C8V6TR
|
EBV Elektronik | STM32WLWM (Alt: STM32WL33C8V6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 18000 |
|
Buy Now |
US Tariff Estimator: STM32WL33C8V6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32WL33C8V6TR
STM32WL33C8V6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32WL33C8V6TR Part Data Attributes
|
|
STM32WL33C8V6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32WL33C8V6TR
STMicroelectronics
CMOS, PQCC48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc48,.25sq,16 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 13 Weeks | |
| JESD-30 Code | S-PQCC-N48 | |
| Length | 6 Mm | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.25SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 6 Mm | |
| uPs/uCs/Peripheral ICs Type | Rfsoc |