-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32WL33KBV6 by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20AM2764
|
Newark | Mcu, 32 Bit, 64Mhz, Vfqfpn-Ep-32, Product Range:Stm32 Family Stm32Wl33Xx Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:64Mhz, Program Memory Size:128Kb, No. Of Pins:32Pins |Stmicroelectronics STM32WL33KBV6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$3.0200 / $5.1400 | Buy Now |
|
DISTI #
497-STM32WL33KBV6-ND
|
DigiKey | VFQFPN 5X5X1.0 32L PITCH 0.5 Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2295 In Stock |
|
$2.7543 / $4.9900 | Buy Now |
|
DISTI #
STM32WL33KBV6
|
Avnet Americas | STM32WL-WM - Bulk (Alt: STM32WL33KBV6) COO: Philippines (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 150 |
|
$3.0795 / $4.9401 | Buy Now |
|
DISTI #
511-STM32WL33KBV6
|
Mouser Electronics | RF Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 128 Kb Flash 32 Kb SRAM RoHS: Compliant | 86 |
|
$2.8500 / $4.9900 | Buy Now |
|
|
STMicroelectronics | Sub-GHz Wireless Microcontrollers. Single-core Arm Cortex-M0+ @64 MHz with 128 Kbytes of Flash memory, 32 Kbytes of SRAM. COO: Taiwan RoHS: Compliant Min Qty: 1 | 86 |
|
$2.8700 / $4.8900 | Buy Now |
|
DISTI #
87015554
|
Verical | RF Transceiver ASK/DBPSK/FSK/GFSK/OOK 3.3V 32-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2411 | Americas - 150 |
|
$5.5054 | Buy Now |
|
DISTI #
87015554
|
Verical | RF Transceiver ASK/DBPSK/FSK/GFSK/OOK 3.3V 32-Pin VFQFPN EP Tray COO: Philippines RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2411 | Americas - 150 |
|
$5.5054 | Buy Now |
|
DISTI #
87015554
|
Verical | RF Transceiver ASK/DBPSK/FSK/GFSK/OOK 3.3V 32-Pin VFQFPN EP Tray COO: Philippines RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2411 | Americas - 150 |
|
$5.5054 | Buy Now |
|
DISTI #
STM32WL33KBV6
|
Avnet Silica | STM32WLWM (Alt: STM32WL33KBV6) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32WL33KBV6
|
EBV Elektronik | STM32WLWM (Alt: STM32WL33KBV6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy