Part Details for STM32WL5MOCH6TR by STMicroelectronics
Results Overview of STM32WL5MOCH6TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32WL5MOCH6TR Information
STM32WL5MOCH6TR by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32WL5MOCH6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AK3131
|
Newark | Standard Module Without Smd Component Rohs Compliant: Yes |Stmicroelectronics STM32WL5MOCH6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.2300 / $14.6300 | Buy Now |
|
DISTI #
497-STM32WL5MOCH6TRCT-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2964 / $14.2000 | Buy Now |
|
DISTI #
STM32WL5MOCH6TR
|
Avnet Americas | STM32WL5MOCH6TR - Tape and Reel (Alt: STM32WL5MOCH6TR) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$8.2225 / $9.3971 | Buy Now |
|
DISTI #
511-STM32WL5MOCH6TR
|
Mouser Electronics | RF Microcontrollers - MCU Multiprotocol LPWAN dual-core module 32-bit Arm Cortex-M4/M0+ LoRa RoHS: Compliant | 0 |
|
$8.9500 / $14.2000 | Order Now |
|
|
STMicroelectronics | Multiprotocol LPWAN dual-core module 32-bit Arm Cortex-M4/M0+ LoRa,(G)FSK, (G)MSK, BPSK COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$9.4500 / $13.9200 | Buy Now |
|
|
Future Electronics | 1.2kbps 1GHz LoRaWAN 1.0, Sigfox Wireless M-Bus 928 MHz ISM IC RF TxRx + MCU RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$8.2300 | Buy Now |
|
DISTI #
STM32WL5MOCH6TR
|
Avnet Silica | STM32WL5MOCH6TR (Alt: STM32WL5MOCH6TR) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32WL5MOCH6TR
|
EBV Elektronik | STM32WL5MOCH6TR (Alt: STM32WL5MOCH6TR) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32WL5MOCH6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32WL5MOCH6TR
STM32WL5MOCH6TR CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32WL5MOCH6TR Part Data Attributes
STM32WL5MOCH6TR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for STM32WL5MOCH6TR is -40°C to 85°C, but it can be extended to -40°C to 105°C for some specific applications with proper derating.
-
The internal oscillator on STM32WL5MOCH6TR can be configured using the RCC (Reset and Clock Control) registers. The HSE (High-Speed External) clock source can be enabled by setting the HSEON bit in the RCC_CR register, and the clock frequency can be selected using the HSITRIM bits in the RCC_CFGR register.
-
Yes, the STM32WL5MOCH6TR can be used with an external crystal oscillator. The external crystal oscillator can be connected to the OSC_IN and OSC_OUT pins, and the clock frequency can be selected using the RCC_CFGR register.
-
The low-power modes on STM32WL5MOCH6TR can be enabled using the PWR (Power) registers. The STOP mode can be enabled by setting the PWR_MODE bit in the PWR_CSR1 register, and the STANDBY mode can be enabled by setting the PWR_MODE bit in the PWR_CSR2 register.
-
The maximum current consumption of STM32WL5MOCH6TR depends on the operating frequency and the peripherals used. According to the datasheet, the maximum current consumption is around 350 mA at 32 MHz with all peripherals enabled.