Part Details for STM6315SDW13F by STMicroelectronics
Overview of STM6315SDW13F by STMicroelectronics
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for STM6315SDW13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9582
|
Newark | Mp Reset, Open Drain, 2.93V, Sot-143-3, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Sot-143, No. Of Pins:4Pins, Delay Time:- Rohs Compliant: Yes |Stmicroelectronics STM6315SDW13F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4907 |
|
$0.3900 / $1.2800 | Buy Now |
DISTI #
497-4975-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143-4 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15138 In Stock |
|
$0.6436 / $1.6600 | Buy Now |
DISTI #
STM6315SDW13F
|
Avnet Americas | Processor Supervisor 2.93V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: STM6315SDW13F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 6000 |
|
$0.6063 / $0.6323 | Buy Now |
DISTI #
51AC9582
|
Avnet Americas | Processor Supervisor 2.93V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R - Product that comes on tape, but is not reeled (Alt: 51AC9582) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 570 Partner Stock |
|
$0.6360 / $1.2800 | Buy Now |
DISTI #
511-STM6315SDW13F
|
Mouser Electronics | Supervisory Circuits Supervisor reset RoHS: Compliant | 30283 |
|
$0.6220 / $1.4500 | Buy Now |
DISTI #
V36:1790_06564129
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2323 | Americas - 3000 |
|
$0.6166 | Buy Now |
|
STMicroelectronics | Open drain microprocessor reset RoHS: Compliant Min Qty: 1 | 30311 |
|
$0.6500 / $1.4200 | Buy Now |
|
Future Electronics | STM6315 Series 2.93 V 210 ms SMT Open Drain Microprocessor Reset - SOT-143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 33000Reel |
|
$0.5950 / $0.6400 | Buy Now |
|
Future Electronics | STM6315 Series 2.93 V 210 ms SMT Open Drain Microprocessor Reset - SOT-143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 3000Reel |
|
$0.5950 | Buy Now |
DISTI #
70797073
|
Verical | Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2323 | Americas - 3000 |
|
$0.6166 | Buy Now |
Part Details for STM6315SDW13F
STM6315SDW13F CAD Models
STM6315SDW13F Part Data Attributes
|
STM6315SDW13F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6315SDW13F
STMicroelectronics
Open drain microprocessor reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-143 | |
Package Description | ROHS COMPLIANT, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for STM6315SDW13F
This table gives cross-reference parts and alternative options found for STM6315SDW13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6315SDW13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM6315TDW13F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT143, 4 PIN | STMicroelectronics | STM6315SDW13F vs STM6315TDW13F |