Power Circuits
STM6322SWY6F
STMicroelectronics
Description: 5-pin supervisor with watchdog timer and push-button reset

Overview of STM6322SWY6F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for STM6322SWY6F by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 26AH0241
Newark Mpu Supervisor/Monitor, -40 To 85Deg C, Threshold Voltage:2.93V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Manual, Active-High, Push-Pull/Active-Low, Open-Drain, Digital Ic Rohs Compliant: Yes |Stmicroelectronics STM6322SWY6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2216
  • 1 $1.3800
  • 10 $1.2400
  • 25 $1.1700
  • 50 $1.0800
  • 100 $0.9960
  • 250 $0.9050
  • 500 $0.6950
$0.6950 / $1.3800 Buy Now
DISTI # 57P1299
Newark Logic_Interfaces_Supervisors |Stmicroelectronics STM6322SWY6F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-4663-1-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13965
In Stock
  • 1 $1.3800
  • 10 $1.2400
  • 25 $1.1696
  • 100 $0.9965
  • 250 $0.9357
  • 500 $0.8237
  • 3,000 $0.8237
$0.8237 / $1.3800 Buy Now
DISTI # STM6322SWY6F
Avnet Americas Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: STM6322SWY6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.7806
$0.7806 Buy Now
DISTI # 511-STM6322SWY6F
Mouser Electronics Supervisory Circuits SUPERVISOR WATCHDOG RoHS: Compliant 4124
  • 1 $1.0800
  • 10 $0.9750
  • 100 $0.8860
  • 250 $0.8590
  • 500 $0.8240
  • 3,000 $0.8230
  • 9,000 $0.8220
$0.8220 / $1.0800 Buy Now
STMicroelectronics 5-pin supervisor with watchdog timer and push-button reset RoHS: Compliant Min Qty: 1 4124
  • 1 $1.0600
  • 10 $0.9600
  • 100 $0.8700
  • 250 $0.8400
  • 500 $0.8100
$0.8100 / $1.0600 Buy Now
Future Electronics STM6322 Series 2.93V 5-pin Supervisor/Watchdog Timer & Push-Button ResetSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel 1104
Cut Tape/Mini-Reel
  • 1 $1.0400
  • 15 $0.9350
  • 75 $0.8800
  • 300 $0.8350
  • 1,500 $0.7650
$0.7650 / $1.0400 Buy Now
Future Electronics STM6322 Series 2.93V 5-pin Supervisor/Watchdog Timer & Push-Button ResetSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 3,000 $0.7650
$0.7650 Buy Now
Future Electronics STM6322 Series 2.93V 5-pin Supervisor/Watchdog Timer & Push-Button ResetSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 3,000 $0.8200
  • 6,000 $0.8050
  • 9,000 $0.7950
  • 12,000 $0.7850
  • 15,000 $0.7650
$0.7650 / $0.8200 Buy Now
Quest Components POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +2.93VV, PDSO5 21
  • 1 $1.4345
  • 4 $1.3197
  • 20 $1.1476
$1.1476 / $1.4345 Buy Now
DISTI # STM6322SWY6F
Avnet Silica Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R (Alt: STM6322SWY6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Silica - 3000
Buy Now
DISTI # C1S730201397992
Chip1Stop Supervisors RoHS: Compliant 3948
  • 1 $1.0200
  • 10 $0.7290
  • 100 $0.6440
$0.6440 / $1.0200 Buy Now
DISTI # C1S730201298983
Chip1Stop Supervisors RoHS: Compliant pbFree: Yes 7
  • 1 $0.6320
$0.6320 Buy Now
DISTI # STM6322SWY6F
EBV Elektronik Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R (Alt: STM6322SWY6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days EBV - 6000
Buy Now
LCSC 140ms 1 SOT-23-5 Supervisor and Reset ICs ROHS 65
  • 1 $0.7083
  • 10 $0.6926
  • 30 $0.6816
  • 100 $0.6722
$0.6722 / $0.7083 Buy Now

CAD Models for STM6322SWY6F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM6322SWY6F by STMicroelectronics

STM6322SWY6F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
STMicroelectronics
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.012 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.93V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. STM6322SWY6F
    STMicroelectronics
    5-pin supervisor with watchdog timer and push-button reset
    VS

Related Parts for STM6322SWY6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM6322SWY6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM6322SWY6F by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM6322SWY6F would you like to use for your alert(s)?
  • Please alert me when STM6322SWY6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM6322SWY6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM6322SWY6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM6322SWY6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM6322SWY6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM6322SWY6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: