Part Details for STM6718SYGWB6F by STMicroelectronics
Overview of STM6718SYGWB6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM6718SYGWB6F
STM6718SYGWB6F CAD Models
STM6718SYGWB6F Part Data Attributes
|
STM6718SYGWB6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6718SYGWB6F
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, ROHS COMPLIANT, MO-178CAB, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.925,2.188V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for STM6718SYGWB6F
This table gives cross-reference parts and alternative options found for STM6718SYGWB6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6718SYGWB6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM6717SFGWB6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, ROHS COMPLIANT, MO-178CAB, SOT-23, 6 PIN | STMicroelectronics | STM6718SYGWB6F vs STM6717SFGWB6F |
STM6717SVGWB6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, ROHS COMPLIANT, MO-178CAB, SOT-23, 6 PIN | STMicroelectronics | STM6718SYGWB6F vs STM6717SVGWB6F |
PT7M7344STA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, MO-178AB, SOT-23, 6 PIN | Diodes Incorporated | STM6718SYGWB6F vs PT7M7344STA |
PT7M7343ZTA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, MO-178AB, SOT-23, 6 PIN | Diodes Incorporated | STM6718SYGWB6F vs PT7M7343ZTA |
PT7M7345YTA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, MO-178AB, SOT-23, 6 PIN | Diodes Incorporated | STM6718SYGWB6F vs PT7M7345YTA |
STM6717SJWB6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, ROHS COMPLIANT, MO-178CAB, SOT-23, 6 PIN | STMicroelectronics | STM6718SYGWB6F vs STM6717SJWB6F |
STM6777SVBWB6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, ROHS COMPLIANT, MO-178CAB, SOT-23, 6 PIN | STMicroelectronics | STM6718SYGWB6F vs STM6777SVBWB6F |
STM6717SVWB6E | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, ROHS COMPLIANT, MO-178CAB, SOT-23, 6 PIN | STMicroelectronics | STM6718SYGWB6F vs STM6717SVWB6E |
STM6718SFBWB6E | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, ROHS COMPLIANT, MO-178CAB, SOT-23, 6 PIN | STMicroelectronics | STM6718SYGWB6F vs STM6718SFBWB6E |
PT7M7343RTA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, MO-178AB, SOT-23, 6 PIN | Diodes Incorporated | STM6718SYGWB6F vs PT7M7343RTA |