Part Details for STM6777SVBWY6F by STMicroelectronics
Overview of STM6777SVBWY6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM6777SVBWY6F
STM6777SVBWY6F CAD Models
STM6777SVBWY6F Part Data Attributes
|
STM6777SVBWY6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6777SVBWY6F
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT, MO-178CAA, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.925,1.575V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for STM6777SVBWY6F
This table gives cross-reference parts and alternative options found for STM6777SVBWY6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6777SVBWY6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM6717TWBWY6E | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT, MO-178CAA, SOT-23, 5 PIN | STMicroelectronics | STM6777SVBWY6F vs STM6717TWBWY6E |
STM6718SYBWY6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT, MO-178CAA, SOT-23, 5 PIN | STMicroelectronics | STM6777SVBWY6F vs STM6718SYBWY6F |
STM6777SYBWY6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT, MO-178CAA, SOT-23, 5 PIN | STMicroelectronics | STM6777SVBWY6F vs STM6777SYBWY6F |
STM6778TGGWY6E | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT, MO-178CAA, SOT-23, 5 PIN | STMicroelectronics | STM6777SVBWY6F vs STM6778TGGWY6E |
STM6777TGBWY6E | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT, MO-178CAA, SOT-23, 5 PIN | STMicroelectronics | STM6777SVBWY6F vs STM6777TGBWY6E |
STM6777SVWY6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT, MO-178CAA, SOT-23, 5 PIN | STMicroelectronics | STM6777SVBWY6F vs STM6777SVWY6F |
STM6778SYWY6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT, MO-178CAA, SOT-23, 5 PIN | STMicroelectronics | STM6777SVBWY6F vs STM6778SYWY6F |
STM6718SFBWY6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT, MO-178CAA, SOT-23, 5 PIN | STMicroelectronics | STM6777SVBWY6F vs STM6718SFBWY6F |
STM6777SVGWY6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT, MO-178CAA, SOT-23, 5 PIN | STMicroelectronics | STM6777SVBWY6F vs STM6777SVGWY6F |
STM6717SDBWY6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT, MO-178CAA, SOT-23, 5 PIN | STMicroelectronics | STM6777SVBWY6F vs STM6717SDBWY6F |