| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM706RAM6E | STMicroelectronics | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, PDSO8 | STM706RAM6F vs STM706RAM6E |
Part Details for STM706RAM6F by STMicroelectronics
Results Overview of STM706RAM6F by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM706RAM6F Information
STM706RAM6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STM706RAM6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-10440-6-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Digi-Reel |
1506 Digi-Reel® |
|
$0.7258 / $1.4000 | Buy Now |
|
DISTI #
497-10440-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Cut Tape |
1506 Cut Tape |
|
$0.7258 / $1.4000 | Buy Now |
|
DISTI #
V79:2366_26447058
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Push-Pull 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2026 | Americas - 3745 |
|
$0.4707 | Buy Now |
|
DISTI #
511-STM706RAM6F
|
Mouser Electronics | Supervisory Circuits 5V Supervisor 200ms 1.6s Timer 40uA RoHS: Compliant | 378 |
|
$0.6640 / $1.4000 | Buy Now |
|
DISTI #
60574258
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 8-Pin SO N T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2026 | Americas - 3745 |
|
$0.4707 | Buy Now |
|
|
Future Electronics | STM706 Series 2.63 V 160 ms 3 V Surface Mount Supervisor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.4650 / $0.4800 | Buy Now |
|
DISTI #
STM706RAM6F
|
Avnet Americas | Processor Supervisor 2.63V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM706RAM6F) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4464 / $0.4557 | Buy Now |
|
|
Rochester Electronics | Supervisory Circuit 2.63V 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 760 |
|
$0.4955 / $0.7992 | Buy Now |
|
DISTI #
V79:2366_26447058
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Push-Pull 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2026 | Americas - 3745 |
|
$0.4707 | Buy Now |
|
DISTI #
60574258
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2026 | Americas - 3745 |
|
$0.4707 | Buy Now |
US Tariff Estimator: STM706RAM6F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM706RAM6F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM706RAM6F Part Data Attributes
|
|
STM706RAM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM706RAM6F
STMicroelectronics
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 24 Weeks | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.06 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.2 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) - Immersion | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.63v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for STM706RAM6F
This table gives cross-reference parts and alternative options found for STM706RAM6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM706RAM6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STM706RAM6F Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the STM706RAM6F is 32 kHz, but it can be overclocked to 64 kHz with a reduced voltage range.
-
The STM706RAM6F has a built-in watchdog timer that can be enabled and configured using the WWDG registers. Refer to the STM706RAM6F programming manual for more information.
-
The STM706RAM6F has 6 KB of RAM, but 1 KB is reserved for the stack, leaving 5 KB available for user applications.
-
No, the STM706RAM6F is designed to operate at a maximum voltage of 3.6V. Exceeding this voltage may damage the device.
-
The USART on the STM706RAM6F can be configured using the USART registers. Refer to the STM706RAM6F programming manual for more information on configuring the USART for asynchronous communication.