Part Details for STM708RAM6F by STMicroelectronics
Results Overview of STM708RAM6F by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM708RAM6F Information
STM708RAM6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STM708RAM6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-10443-2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6563 | Buy Now |
|
DISTI #
511-STM708RAM6F
|
Mouser Electronics | Supervisory Circuits 5V Supervisor 200ms 1.6s Timer 40uA RoHS: Compliant | 0 |
|
$0.6570 | Order Now |
|
|
Future Electronics | STM708 Series 2.63 V 160 ms 3 V Surface Mount Supervisor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 5000Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
|
Future Electronics | STM708 Series 2.63 V 160 ms 3 V Surface Mount Supervisor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
|
Vyrian | Power Supply Management Circuit, Fixed, 1 Channel, +4.38V, PDSO8 | 7975 |
|
RFQ |
US Tariff Estimator: STM708RAM6F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM708RAM6F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM708RAM6F Part Data Attributes
|
|
STM708RAM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM708RAM6F
STMicroelectronics
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Rohs Compliant, Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | Reset Threshold Voltage Is 2.63v | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.06 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.2 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.38v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |