| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM802MM6E | STMicroelectronics | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, PDSO8 | STM802MM6F vs STM802MM6E |
Part Details for STM802MM6F by STMicroelectronics
Results Overview of STM802MM6F by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM802MM6F Information
STM802MM6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STM802MM6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-3849-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Cut Tape |
2495 Cut Tape |
|
$1.2459 / $2.3300 | Buy Now |
|
DISTI #
497-3849-6-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Digi-Reel |
2495 Digi-Reel® |
|
$1.2459 / $2.3300 | Buy Now |
|
DISTI #
497-3849-2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.3027 | Buy Now |
|
DISTI #
511-STM802MM6F
|
Mouser Electronics | Supervisory Circuits 4.40V w/Batt Switch RoHS: Compliant | 2498 |
|
$1.1800 / $2.3300 | Buy Now |
|
|
STMicroelectronics | 5 V supervisor with battery switchover COO: Singapore Min Qty: 1 | 0 |
|
$1.4300 / $2.5600 | Buy Now |
|
|
Future Electronics | STM802 Series 4.4 V 140 ms 3 V Supervisor with Battery Switchover - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 2500Reel |
|
$0.9950 | Buy Now |
|
|
Future Electronics | STM802 Series 4.4 V 140 ms 3 V Supervisor with Battery Switchover - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.9950 | Buy Now |
|
DISTI #
STM802MM6F
|
Avnet Americas | Processor Supervisor 4.4V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM802MM6F) COO: Singapore RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0070 / $1.0708 | Buy Now |
|
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, FIXED, 1 CHANNEL, PDSO8 | 2500 |
|
$0.6510 / $1.5500 | Buy Now |
US Tariff Estimator: STM802MM6F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM802MM6F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM802MM6F Part Data Attributes
|
|
STM802MM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM802MM6F
STMicroelectronics
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, PDSO8
|
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | Reset Threshold Voltge Is 4.4v | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.06 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.4v | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3.9 Mm |
Alternate Parts for STM802MM6F
This table gives cross-reference parts and alternative options found for STM802MM6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM802MM6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STM802MM6F Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5076, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including junction temperature (Tj) and ambient temperature (Ta). Additionally, consider using thermal interface materials, such as thermal pads or thermal grease, to improve heat transfer between the device and the heat sink.
-
While the electrical characteristics remain the same, different package types can affect thermal performance, PCB layout, and assembly processes. For example, QFN packages may require more complex PCB routing and have different thermal resistance characteristics compared to LGA packages. Consult the package-specific datasheet and application notes for guidance.
-
To prevent electrostatic discharge (ESD) damage, follow proper handling and assembly procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Additionally, consider implementing ESD protection devices, such as TVS diodes or ESD arrays, in the circuit design.
-
STMicroelectronics provides recommended soldering and rework conditions in the datasheet and application notes. These include temperature profiles, soldering times, and rework techniques to ensure reliable assembly and minimize the risk of damage.