Part Details for STM805MM6E by STMicroelectronics
Overview of STM805MM6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM805MM6E
STM805MM6E CAD Models
STM805MM6E Part Data Attributes
|
STM805MM6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM805MM6E
STMicroelectronics
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.4V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Width | 3.9 mm |
Alternate Parts for STM805MM6E
This table gives cross-reference parts and alternative options found for STM805MM6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM805MM6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM805RM6E | 3V Supervisor | STMicroelectronics | STM805MM6E vs STM805RM6E |
STM805SM6F | 3 V supervisor with battery switchover | STMicroelectronics | STM805MM6E vs STM805SM6F |
STM805LM6E | 5V Supervisor | STMicroelectronics | STM805MM6E vs STM805LM6E |
STM805SM6E | 3V Supervisor | STMicroelectronics | STM805MM6E vs STM805SM6E |
STM805TM6E | 3V Supervisor | STMicroelectronics | STM805MM6E vs STM805TM6E |
STM805TM6F | 3 V supervisor with battery switchover | STMicroelectronics | STM805MM6E vs STM805TM6F |
STM805LM6F | 5 V supervisor with battery switchover | STMicroelectronics | STM805MM6E vs STM805LM6F |
STM805RM6F | 3 V supervisor with battery switchover | STMicroelectronics | STM805MM6E vs STM805RM6F |