| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP100T-300I/TT | Microchip Technology Inc | $0.1727 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO3 | STM809SWX6 vs MCP100T-300I/TT |
| MCP101-300DI/TO | Microchip Technology Inc | $0.3393 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PBCY3 | STM809SWX6 vs MCP101-300DI/TO |
| MCP101T-300DI/TO | Microchip Technology Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PBCY3 | STM809SWX6 vs MCP101T-300DI/TO |
| MCP101-300I/TO | Microchip Technology Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PBCY3 | STM809SWX6 vs MCP101-300I/TO |
| MCP100-300I/TO | Microchip Technology Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PBCY3 | STM809SWX6 vs MCP100-300I/TO |
| MCP101T-300HI/TO | Microchip Technology Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PBCY3 | STM809SWX6 vs MCP101T-300HI/TO |
| MCP100T-300DI/TO | Microchip Technology Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PBCY3 | STM809SWX6 vs MCP100T-300DI/TO |
| MCP100T-300HI/TO | Microchip Technology Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PBCY3 | STM809SWX6 vs MCP100T-300HI/TO |
Part Details for STM809SWX6 by STMicroelectronics
Results Overview of STM809SWX6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM809SWX6 Information
STM809SWX6 by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: STM809SWX6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM809SWX6 Part Data Attributes
|
|
STM809SWX6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM809SWX6
STMicroelectronics
Voltage Supervisor/Reset IC, Fixed, +2.93V, P3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TO-236 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 0.015 Ma | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Threshold Voltage-Nom | +2.93v |
Alternate Parts for STM809SWX6
This table gives cross-reference parts and alternative options found for STM809SWX6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM809SWX6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.