Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsIndustrial AutomationEnergy and Power SystemsTransportation and LogisticsRenewable EnergyAutomotiveRobotics and Drones
STM809SWX6F Information
STM809SWX6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
STM809 Series 2.93 V 140 ms Surface Mount Reset Circuit - SOT-23RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:30 WeeksContainer:Reel
US Tariff Estimator: STM809SWX6F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
This table gives cross-reference parts and alternative options found for STM809SWX6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM809SWX6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The recommended operating temperature range for the STM809SWX6F is -40°C to 125°C.
The clock source for the STM809SWX6F can be configured using the Clock Control Register (CCR) and the Power Management Unit (PMU). Refer to the STM809SWX6F reference manual for detailed instructions.
The maximum current consumption of the STM809SWX6F depends on the operating frequency and voltage. Refer to the datasheet for specific current consumption values at different frequencies and voltages.
The STM809SWX6F has several power-saving modes, including Sleep, Stop, and Standby modes. These modes can be implemented using the Power Management Unit (PMU) and the Clock Control Register (CCR). Refer to the STM809SWX6F reference manual for detailed instructions.
The maximum frequency of the STM809SWX6F is 32 MHz.