Part Details for STM809TWX6 by STMicroelectronics
Results Overview of STM809TWX6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM809TWX6 Information
STM809TWX6 by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STM809TWX6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | 25686 |
|
$0.9849 / $1.4773 | Buy Now |
US Tariff Estimator: STM809TWX6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM809TWX6 Part Data Attributes
|
|
STM809TWX6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM809TWX6
STMicroelectronics
Voltage Supervisor/Reset IC, Fixed, +3.08V, P3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TO-236 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 0.015 Ma | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Threshold Voltage-Nom | +3.08v |