| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM8AF5189TDU | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP64 | STM8AF5189TCY vs STM8AF5189TDU |
| STM8AF5189TBX | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP64 | STM8AF5189TCY vs STM8AF5189TBX |
| STM8AF5189TCU | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP64 | STM8AF5189TCY vs STM8AF5189TCU |
| STM8AF5189TAY | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP64 | STM8AF5189TCY vs STM8AF5189TAY |
| STM8AF5189TDR | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP64 | STM8AF5189TCY vs STM8AF5189TDR |
| STM8AF5189TAR | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP64 | STM8AF5189TCY vs STM8AF5189TAR |
| STM8AF5189TBR | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP64 | STM8AF5189TCY vs STM8AF5189TBR |
| STM8AF5189TAU | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP64 | STM8AF5189TCY vs STM8AF5189TAU |
| STM8AF5189TDY | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP64 | STM8AF5189TCY vs STM8AF5189TDY |
| STM8AF5189TAX | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP64 | STM8AF5189TCY vs STM8AF5189TAX |
Part Details for STM8AF5189TCY by STMicroelectronics
Results Overview of STM8AF5189TCY by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AF5189TCY Information
STM8AF5189TCY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: STM8AF5189TCY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM8AF5189TCY Part Data Attributes
|
|
STM8AF5189TCY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF5189TCY
STMicroelectronics
Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lqfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Stm8 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 37 | |
| Number of I/O Lines | 56 | |
| Number of Terminals | 64 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 4096 | |
| RAM (words) | 4096 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 24 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for STM8AF5189TCY
This table gives cross-reference parts and alternative options found for STM8AF5189TCY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF5189TCY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.