| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM8AF51AATCR | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP80 | STM8AF51AATCU vs STM8AF51AATCR |
| STM8AF51AATAX | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP80 | STM8AF51AATCU vs STM8AF51AATAX |
| STM8AF51AATBX | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP80 | STM8AF51AATCU vs STM8AF51AATBX |
| STM8AF51AATBY | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP80 | STM8AF51AATCU vs STM8AF51AATBY |
| STM8AF51AATDY | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP80 | STM8AF51AATCU vs STM8AF51AATDY |
| STM8AF51AATCY | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP80 | STM8AF51AATCU vs STM8AF51AATCY |
| STM8AF51AATBR | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP80 | STM8AF51AATCU vs STM8AF51AATBR |
| STM8AF51AATDX | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP80 | STM8AF51AATCU vs STM8AF51AATDX |
Part Details for STM8AF51AATCU by STMicroelectronics
Results Overview of STM8AF51AATCU by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AF51AATCU Information
STM8AF51AATCU by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: STM8AF51AATCU by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM8AF51AATCU Part Data Attributes
|
|
STM8AF51AATCU
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF51AATCU
STMicroelectronics
Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP80
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lqfp-80 | |
| Pin Count | 80 | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Stm8a | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G80 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 37 | |
| Number of I/O Lines | 68 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 80 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP80,.64SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 6144 | |
| RAM (words) | 6144 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 24 Mhz | |
| Supply Current-Max | 16.8 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for STM8AF51AATCU
This table gives cross-reference parts and alternative options found for STM8AF51AATCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF51AATCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.