-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7076
|
Newark | Mcu, 8Bit, 24Mhz, Lqfp-64, Product Range:Stm8 Family Stm8Af Series Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:64Kb, Ram Memory Size:6Kb, No. Of Pins:64Pins, Mcu Case Style:Lqfp, No. Of I/O S:54I/O S, Embedded Interface Rohs Compliant: Yes |Stmicroelectronics STM8AF5289TCY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1155 |
|
$2.9000 / $5.6300 | Buy Now |
DISTI #
497-11489-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
135 In Stock |
|
$3.2450 / $6.4700 | Buy Now |
DISTI #
STM8AF5289TCY
|
Avnet Americas | MCU 8-bit STM8A STM8 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: STM8AF5289TCY) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$2.9474 / $3.2252 | Buy Now |
DISTI #
511-STM8AF5289TCY
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 64kb Flash RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$3.6300 / $6.3300 | Buy Now |
|
Ameya Holding Limited | STM8AF 64K LQFP64 125°C RoHSconf | 9600 |
|
RFQ | |
DISTI #
STM8AF5289TCY
|
Avnet Silica | MCU 8-bit STM8A STM8 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: STM8AF5289TCY) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | Silica - 640 |
|
Buy Now | |
DISTI #
STM8AF5289TCY
|
EBV Elektronik | MCU 8-bit STM8A STM8 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: STM8AF5289TCY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 19 Weeks, 0 Days | EBV - 320 |
|
Buy Now | |
|
LCSC | 64KB 3V5.5V STM8 24MHz 52 LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS | 22 |
|
$4.8497 / $5.1324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF5289TCY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF5289TCY
STMicroelectronics
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 52 | |
Number of Terminals | 64 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
RAM (words) | 3072 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 16.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for STM8AF5289TCY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF5289TCY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8AF5289TAY | Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF5289TCY vs STM8AF5289TAY |
STM8AF5289TCX | Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF5289TCY vs STM8AF5289TCX |