-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18966-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 98 Weeks Container: Tray |
480 In Stock |
|
$3.7658 / $6.8900 | Buy Now |
DISTI #
STM8AF52A9TCY
|
Avnet Americas | MCU 8-bit STM8A STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: STM8AF52A9TCY) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$4.1589 / $5.3062 | Buy Now |
DISTI #
511-STM8AF52A9TCY
|
Mouser Electronics | 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 96KBit 80-Pin RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$4.4000 / $6.7500 | Buy Now |
DISTI #
STM8AF52A9TCY
|
Avnet Americas | MCU 8-bit STM8A STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: STM8AF52A9TCY) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$4.1589 / $5.3062 | Buy Now |
DISTI #
STM8AF52A9TCY
|
Avnet Americas | MCU 8-bit STM8A STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: STM8AF52A9TCY) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$4.1589 / $5.3062 | Buy Now |
DISTI #
STM8AF52A9TCY
|
Avnet Silica | MCU 8-bit STM8A STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: STM8AF52A9TCY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8AF52A9TCY
|
EBV Elektronik | MCU 8-bit STM8A STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: STM8AF52A9TCY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF52A9TCY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF52A9TCY
STMicroelectronics
Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 52 | |
Number of Terminals | 64 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
RAM (words) | 3072 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 16.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for STM8AF52A9TCY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF52A9TCY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8AF52A9TAY | Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF52A9TCY vs STM8AF52A9TAY |
STM8AF52A9TCX | Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF52A9TCY vs STM8AF52A9TCX |