Part Details for STM8AF6223PCAX by STMicroelectronics
Results Overview of STM8AF6223PCAX by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AF6223PCAX Information
STM8AF6223PCAX by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM8AF6223PCAX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26Y5974
|
Newark | Stm8Af-Auto |Stmicroelectronics STM8AF6223PCAX RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.1000 / $1.4800 | Buy Now |
|
DISTI #
54AH7074
|
Newark | Mcu, 8Bit, 16Mhz, Tssop-20 Rohs Compliant: Yes |Stmicroelectronics STM8AF6223PCAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7500 | Buy Now |
|
DISTI #
STM8AF6223PCAX-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1531 | Buy Now |
|
DISTI #
STM8AF6223PCAX
|
Avnet Americas | MCU 8-Bit STM8A STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP T/R - Tape and Reel (Alt: STM8AF6223PCAX) COO: France RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0185 / $1.0558 | Buy Now |
|
|
Future Electronics | STM8A Series 8 KB Flash 1 kB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
DISTI #
STM8AF6223PCAX
|
Avnet Silica | MCU 8Bit STM8A STM8 CISC 8KB Flash 33V5V 20Pin TSSOP TR (Alt: STM8AF6223PCAX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
RFQ | |
|
DISTI #
STM8AF6223PCAX
|
EBV Elektronik | MCU 8Bit STM8A STM8 CISC 8KB Flash 33V5V 20Pin TSSOP TR (Alt: STM8AF6223PCAX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
RFQ | |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:3-5days | 2514 Stock,2238 Available |
|
$3.1000 / $3.9400 | Buy Now |
|
|
Vyrian | uPs/uCs/Peripheral ICs | 5609 |
|
RFQ |
US Tariff Estimator: STM8AF6223PCAX by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM8AF6223PCAX
STM8AF6223PCAX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM8AF6223PCAX Part Data Attributes
|
|
STM8AF6223PCAX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF6223PCAX
STMicroelectronics
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.15 | |
| Factory Lead Time | 16 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| CPU Family | Stm8 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G20 | |
| Length | 6.5 Mm | |
| Number of I/O Lines | 16 | |
| Number of Terminals | 20 | |
| Number of Timers | 6 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100 | |
| Speed | 16 Mhz | |
| Supply Current-Max | 4.75 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
STM8AF6223PCAX Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 16 MHz.
-
To configure the watchdog timer to reset the microcontroller, set the WDPG bit in the WCR register to 1, and then set the WDV bit to 1 to enable the watchdog timer. The watchdog timer will then reset the microcontroller if it is not reset or disabled within the timeout period.
-
The maximum current that can be sourced or sunk by the GPIO pins is 20 mA.
-
To use the UART in asynchronous mode, set the M bit in the USART_CR2 register to 0, and then configure the baud rate, word length, and stop bits using the USART_BRR, USART_CR1, and USART_CR2 registers.
-
The NPOR and NPER bits in the FLASH_CR register are used to configure the flash memory protection. NPOR (Not Protect Option Register) is used to disable the protection of the option bytes, and NPER (Not Protect EEPROM) is used to disable the protection of the EEPROM.