Part Details for STM8AF6246UAX by STMicroelectronics
Results Overview of STM8AF6246UAX by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AF6246UAX Information
STM8AF6246UAX by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM8AF6246UAX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26Y5977
|
Newark | Stm8Af-Auto, |Stmicroelectronics STM8AF6246UAX RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.2800 / $1.6200 | Buy Now |
|
DISTI #
STM8AF6246UAX-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32VFQFPN Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.6100 | Buy Now |
|
|
Vyrian | RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS | 12281 |
|
RFQ |
US Tariff Estimator: STM8AF6246UAX by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM8AF6246UAX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM8AF6246UAX Part Data Attributes
|
|
STM8AF6246UAX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF6246UAX
STMicroelectronics
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, QCC32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | 5 X 5 Mm, Rohs Compliant, Vfqfpn-32 | |
| Pin Count | 32 | |
| Manufacturer Package Code | VFQFPN | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.15 | |
| Factory Lead Time | 53 Weeks, 1 Day | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Stm8 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 25 | |
| Number of Terminals | 32 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2048 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 14 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
STM8AF6246UAX Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the STM8AF6246UAX is 24 MHz, but it can be overclocked up to 32 MHz with some limitations. However, it's recommended to follow the clock frequency specified in the datasheet to ensure reliable operation.
-
The STM8AF6246UAX has a built-in bootloader that can be configured using the STMicroelectronics-provided software tools, such as the STM8CubeMX. The bootloader can be configured to use various communication interfaces, such as UART, SPI, or I2C, and can be customized to suit specific application requirements.
-
The power consumption of the STM8AF6246UAX in low-power mode (Halt mode) is typically around 2-3 μA, depending on the clock frequency and other factors. However, this value can be further reduced by using additional power-saving features, such as the Low-Power UART (LPUART) and the Power Management Unit (PMU).
-
The STM8AF6246UAX is designed to operate with a 3.3V power supply, but it can tolerate a maximum voltage of 5V on its input pins. However, it's not recommended to operate the device at 5V continuously, as it may affect its reliability and lifespan. If a 5V power supply is required, it's recommended to use a voltage regulator to step down the voltage to 3.3V.
-
The STM8AF6246UAX has a built-in watchdog timer (WDT) that can be enabled and configured using the WDT registers. The WDT can be set to trigger a reset or an interrupt after a specified timeout period, and can be used to detect and recover from system failures or hangs.