Part Details for STM8AF6266TCX by STMicroelectronics
Results Overview of STM8AF6266TCX by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AF6266TCX Information
STM8AF6266TCX by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM8AF6266TCX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39T7165
|
Newark | Stm8Af-Auto |Stmicroelectronics STM8AF6266TCX RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.8000 / $2.2900 | Buy Now |
|
DISTI #
07AH7077
|
Newark | Mcu, 8Bit, 16Mhz, Lqfp-32, Product Range:Stm8 Family Stm8Af Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:32Pins, Mcu Case Style:Lqfp, No. Of I/O S:25I/O S, Embedded Interface Rohs Compliant: Yes |Stmicroelectronics STM8AF6266TCX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3700 / $3.4500 | Buy Now |
|
DISTI #
497-17867-1-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1290 In Stock |
|
$1.8198 / $3.6800 | Buy Now |
|
DISTI #
STM8AF6266TCX
|
Avnet Americas | MCU 8-bit STM8A STM8 CISC 32KB Flash 3.3V/5V 32-Pin LQFP T/R - Tape and Reel (Alt: STM8AF6266TCX) COO: France RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.9518 / $2.2635 | Buy Now |
|
DISTI #
511-STM8AF6266TCX
|
Mouser Electronics | 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev X LIN 32Kb 32Pin RoHS: Compliant | 3233 |
|
$1.8500 / $3.3500 | Buy Now |
|
|
STMicroelectronics | Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM COO: France RoHS: Compliant Min Qty: 1 | 3233 |
|
$2.0700 / $3.2800 | Buy Now |
|
|
ComSIT USA | AUTOMOTIVE 8-BIT MCU RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP32 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STM8AF6266TCX
|
Avnet Silica | MCU 8bit STM8A STM8 CISC 32KB Flash 33V5V 32Pin LQFP TR (Alt: STM8AF6266TCX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
RFQ | |
|
DISTI #
STM8AF6266TCX
|
EBV Elektronik | MCU 8bit STM8A STM8 CISC 32KB Flash 33V5V 32Pin LQFP TR (Alt: STM8AF6266TCX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
RFQ | |
|
|
Sense Electronic Company Limited | LQFP32 | 7331 |
|
RFQ |
US Tariff Estimator: STM8AF6266TCX by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM8AF6266TCX
STM8AF6266TCX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM8AF6266TCX Part Data Attributes
|
|
STM8AF6266TCX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF6266TCX
STMicroelectronics
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lqfp, Qfp32,.35sq,32 | |
| Pin Count | 32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.15 | |
| Factory Lead Time | 53 Weeks, 1 Day | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Stm8 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G32 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 25 | |
| Number of Terminals | 32 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2048 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 14 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for STM8AF6266TCX
This table gives cross-reference parts and alternative options found for STM8AF6266TCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF6266TCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM8AF6266TCY | STMicroelectronics | $2.3600 | Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP32 | STM8AF6266TCX vs STM8AF6266TCY |
| STM8AF6266TAY | STMicroelectronics | $2.7500 | Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP32 | STM8AF6266TCX vs STM8AF6266TAY |
| STM8AF6266TAX | STMicroelectronics | $2.7850 | Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP32 | STM8AF6266TCX vs STM8AF6266TAX |
| STM8AF6166TCX | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP32 | STM8AF6266TCX vs STM8AF6166TCX |
| STM8AF6166TBX | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP32 | STM8AF6266TCX vs STM8AF6166TBX |
| STM8AF6166TAY | STMicroelectronics | Check for Price | Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP32 | STM8AF6266TCX vs STM8AF6166TAY |
STM8AF6266TCX Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 16 MHz.
-
To configure the watchdog timer to reset the microcontroller, set the WDPG bit in the WCR register to 1, and then set the WDV bit to 1 to enable the watchdog timer. The watchdog timer will then reset the microcontroller if it is not reset or disabled within the timeout period.
-
The BOR circuitry is used to reset the microcontroller when the supply voltage falls below a certain threshold (typically 1.9V). This helps to prevent the microcontroller from operating erratically or unpredictably when the supply voltage is low.
-
To use the I2C interface, configure the I2C peripheral by setting the I2C_CR1 register to enable the I2C interface, and then set the I2C_CR2 register to configure the I2C clock speed and slave address. Then, use the I2C_DR register to transmit and receive data.
-
The BOOTLOADER jumper on the evaluation board is used to select the boot mode of the microcontroller. When the jumper is closed, the microcontroller boots from the internal flash memory. When the jumper is open, the microcontroller boots from the external memory or serial interface.