-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2387
|
Newark | Stm8Af-Auto |Stmicroelectronics STM8AF6266UCY Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM8AF6266UCY-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32VFQFN Min Qty: 2940 Lead time: 98 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8763 | Buy Now |
DISTI #
STM8AF6266UCY
|
Avnet Americas | MCU 8-bit STM8A STM8 CISC 32KB Flash 3.3V/5V 32-Pin VFQFPN EP Tray - Trays (Alt: STM8AF6266UCY) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$2.0257 / $2.5844 | Buy Now |
DISTI #
511-STM8AF6266UCY
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit Automotive MCU EEPROM 32kb Flash RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 8-bit Microcontrollers - MCU 8-Bit Automotive MCU EEPROM 32kb Flash RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.5400 / $2.6700 | Buy Now |
DISTI #
STM8AF6266UCY
|
Avnet Silica | MCU 8-bit STM8A STM8 CISC 32KB Flash 3.3V/5V 32-Pin VFQFPN EP Tray (Alt: STM8AF6266UCY) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 8BIT 32KB FLASH 32VFQFN | 1700 |
|
RFQ | |
DISTI #
STM8AF6266UCY
|
EBV Elektronik | MCU 8-bit STM8A STM8 CISC 32KB Flash 3.3V/5V 32-Pin VFQFPN EP Tray (Alt: STM8AF6266UCY) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF6266UCY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF6266UCY
STMicroelectronics
Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM8AF6266UCY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF6266UCY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8AF6266UAY | Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6266UCY vs STM8AF6266UAY |
STM8AF6266UCX | Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6266UCY vs STM8AF6266UCX |
STM8AF6266UDY | Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6266UCY vs STM8AF6266UDY |